MOXA Device Server 32, 921.6 kbps Baud Rate
- RS Stock No.:
- 877-068
- Mfr. Part No.:
- NPort 6650-32-48V-G2
- Manufacturer:
- MOXA
Subtotal (1 unit)*
€2,644.89
(exc. VAT)
€3,253.21
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,644.89 |
*price indicative
- RS Stock No.:
- 877-068
- Mfr. Part No.:
- NPort 6650-32-48V-G2
- Manufacturer:
- MOXA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Product Type | Device Server | |
| Accessory Type | Server | |
| Nominal Supply Voltage | 48 V dc | |
| Operating System | Windows | |
| Number of Ports | 32 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Connection Port | 8 Pin RJ45 | |
| Standards/Approvals | RoHS | |
| Maximum Baud Rate | 921.6kbps | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type Device Server | ||
Accessory Type Server | ||
Nominal Supply Voltage 48 V dc | ||
Operating System Windows | ||
Number of Ports 32 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Connection Port 8 Pin RJ45 | ||
Standards/Approvals RoHS | ||
Maximum Baud Rate 921.6kbps | ||
- COO (Country of Origin):
- TW
The MOXA 32-port secure Terminal server designed to facilitate seamless integration and secure data transmission of legacy serial devices within industrial networks, enhancing connectivity and security.
Data encryption supports various operation modes, ensuring secure communications
IEC 62443-4-2 Security Level 2 certified for robust security compliance
One-click log collection simplifies troubleshooting and support
Software-adjustable pull resistors and terminators allow flexible RS-485 configuration
Related links
- MOXA Device Server 32, 921.6 kbps Baud Rate
- MOXA Device Server 8, 921.6 kbps Baud Rate
- MOXA Device Server 16, 921.6 kbps Baud Rate
- MOXA Device Server, 921.6 kbps Baud Rate
- MOXA Device Server 4, 921.6 kbps Baud Rate
- MOXA Serial Device Server 1, 921.6 kbps Baud Rate
- Cable Knives | Cable Stripping Knife
- Insertion & Extraction Tools
