MOXA Device Server 4, 921.6 kbps Baud Rate
- RS Stock No.:
- 884-770
- Mfr. Part No.:
- NPort 6450-G2-T
- Manufacturer:
- MOXA
Image representative of range
Subtotal (1 unit)*
€1,021.50
(exc. VAT)
€1,256.44
(inc. VAT)
Temporarily out of stock
- 5 unit(s) shipping from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,021.50 |
*price indicative
- RS Stock No.:
- 884-770
- Mfr. Part No.:
- NPort 6450-G2-T
- Manufacturer:
- MOXA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Product Type | Device Server | |
| Accessory Type | Server | |
| Nominal Supply Voltage | 48 V dc | |
| Operating System | Windows | |
| Number of Ports | 4 | |
| Minimum Operating Temperature | -40°C | |
| Connection Port | DB9 Male | |
| Maximum Operating Temperature | 75°C | |
| Standards/Approvals | RoHS | |
| Maximum Baud Rate | 921.6kbps | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type Device Server | ||
Accessory Type Server | ||
Nominal Supply Voltage 48 V dc | ||
Operating System Windows | ||
Number of Ports 4 | ||
Minimum Operating Temperature -40°C | ||
Connection Port DB9 Male | ||
Maximum Operating Temperature 75°C | ||
Standards/Approvals RoHS | ||
Maximum Baud Rate 921.6kbps | ||
- COO (Country of Origin):
- TW
The MOXA Terminal server offers secure connection options for legacy serial devices to industrial networks, enabling efficient integration in various environments, particularly those requiring Advanced security measures.
Supports TLS and SSH protocols for secure data transmission
Features easy RS-485 configuration with adjustable resistors
Supports up to 2 TB microSD cards for expansive data storage
Provides one-click log collection for streamlined troubleshooting
Related links
- MOXA Device Server 4, 921.6 kbps Baud Rate
- MOXA Device Server 16, 921.6 kbps Baud Rate
- MOXA Device Server 8, 921.6 kbps Baud Rate
- MOXA Device Server 32, 921.6 kbps Baud Rate
- MOXA Serial Device Server Multimeter 4, 921.6 kbps Baud Rate
- Toggle Clamp | Spring Clamps
- RS PRO 175mm LCD Inclinometer
- Hand Saws | Hacksaws | Pad Saws
