MOXA Device Server 1, 921.6 kbps Baud Rate
- RS Stock No.:
- 255-2536
- Mfr. Part No.:
- MiiNePort E3-H-ST
- Manufacturer:
- MOXA
Subtotal (1 unit)*
€193.48
(exc. VAT)
€237.98
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €193.48 |
*price indicative
- RS Stock No.:
- 255-2536
- Mfr. Part No.:
- MiiNePort E3-H-ST
- Manufacturer:
- MOXA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Product Type | Device Server | |
| Accessory Type | Server | |
| Nominal Supply Voltage | 3.3 V | |
| Number of Ports | 1 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 55°C | |
| Connection Port | RJ45 | |
| Standards/Approvals | IEC 61000-4-11, IEC 61000-4-6, CISPR 32, IEC 61000-4-2, IEC 60068-2-27, IEC 61000-4-5, RoHS, IEC 61000-4-8, IEC 60068-2-3, FCC Part 15B Class B, WEEE, IEC 60068-2-1, IEC 60068-2-6, IEC 61000-4-4, EN 55032/24, IEC 61000-4-3 | |
| Maximum Baud Rate | 921.6kbps | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type Device Server | ||
Accessory Type Server | ||
Nominal Supply Voltage 3.3 V | ||
Number of Ports 1 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 55°C | ||
Connection Port RJ45 | ||
Standards/Approvals IEC 61000-4-11, IEC 61000-4-6, CISPR 32, IEC 61000-4-2, IEC 60068-2-27, IEC 61000-4-5, RoHS, IEC 61000-4-8, IEC 60068-2-3, FCC Part 15B Class B, WEEE, IEC 60068-2-1, IEC 60068-2-6, IEC 61000-4-4, EN 55032/24, IEC 61000-4-3 | ||
Maximum Baud Rate 921.6kbps | ||
- COO (Country of Origin):
- TW
The Moxa MiiNePort embedded device servers are designed for manufacturers who want to add sophisticated network connectivity to their serial devices with minimal integration effort. The MiiNePort is empowered by the MiiNe, Moxas second generation SoC, which supports 10/100 Mbps Ethernet, serial baudrates up to 921.6 kbps, offers a versatile selection of ready to use operation modes, and requires only a small amount of power.
Green design with extremely low power consumption
Uses the MiiNe, Moxas second generation SoC
NetEZ technology makes integration incredibly easy
