MOXA Device Server 1, 230.4 kbps Baud Rate
- RS Stock No.:
- 255-2549
- Mfr. Part No.:
- NE-4120A
- Manufacturer:
- MOXA
Subtotal (1 unit)*
€100.67
(exc. VAT)
€123.82
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €100.67 |
*price indicative
- RS Stock No.:
- 255-2549
- Mfr. Part No.:
- NE-4120A
- Manufacturer:
- MOXA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Product Type | Device Server | |
| Accessory Type | Server | |
| Nominal Supply Voltage | 5 V | |
| Number of Ports | 1 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 55°C | |
| Connection Port | 10/100 Base-Tx Ethernet | |
| Standards/Approvals | CISPR 32, FCC Part 15B Class B, IEC 61000-4-3, IEC 61000-4-11, IEC 60068-2-14, IEC 60068-2-3, RoHS, IEC 61000-4-6, IEC 61000-4-2, IEC 61000-4-8, IEC 60068-2-1, IEC 61000-4-5, IEC 61000-4-4, EN 55032/24, WEEE | |
| Maximum Baud Rate | 230.4kbps | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type Device Server | ||
Accessory Type Server | ||
Nominal Supply Voltage 5 V | ||
Number of Ports 1 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 55°C | ||
Connection Port 10/100 Base-Tx Ethernet | ||
Standards/Approvals CISPR 32, FCC Part 15B Class B, IEC 61000-4-3, IEC 61000-4-11, IEC 60068-2-14, IEC 60068-2-3, RoHS, IEC 61000-4-6, IEC 61000-4-2, IEC 61000-4-8, IEC 60068-2-1, IEC 61000-4-5, IEC 61000-4-4, EN 55032/24, WEEE | ||
Maximum Baud Rate 230.4kbps | ||
- COO (Country of Origin):
- TW
The Moxa embedded device servers are designed for manufacturers who want to add sophisticated network connectivity to their serial devices. Moxas embedded device servers can be used to convert any device with a standard serial interface to an Ethernet enabled device in no time.
Supports baudrates up to 230.4 kbps
Supports DHCP, BootP, Static IP, and ARP
SNMP and email alerts for event trapping and notifications
Related links
- MOXA Device Server 1, 230.4 kbps Baud Rate
- MOXA Serial Device Server 1, 230.4 kbps Baud Rate
- MOXA Serial Device Server 2, 230.4 kbps Baud Rate
- MOXA Device Server 2, 230.4 kbps Baud Rate
- MOXA Serial Device Server 3, 230.4 kbps Baud Rate
- MOXA Device Server 1, 921.6 kbps Baud Rate
- RS PRO 175mm LCD Inclinometer
- Toggle Clamp | Spring Clamps
