MOXA Device Server 4, 921.6 kbps Baud Rate
- RS Stock No.:
- 255-2596
- Mfr. Part No.:
- NPort 5450 w/ adapter
- Manufacturer:
- MOXA
Subtotal (1 unit)*
€874.18
(exc. VAT)
€1,075.24
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
- Plus 3 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €874.18 |
*price indicative
- RS Stock No.:
- 255-2596
- Mfr. Part No.:
- NPort 5450 w/ adapter
- Manufacturer:
- MOXA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Product Type | Device Server | |
| Accessory Type | Server | |
| Nominal Supply Voltage | 12 V | |
| Number of Ports | 4 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 55°C | |
| Connection Port | 10/100 Base-Tx Ethernet | |
| Standards/Approvals | IEC 61000-4-5, EN 60601-1-2 Class B, IEC 61000-4-3, IEC 61000-4-8, IEC 61000-4-4, EN 55032/24, IEC 61000-4-11, FCC Part 15B Class B, UL 60950-1, IEC 61000-4-6, IEC 61000-4-2, CISPR 32, EN 55011 | |
| Maximum Baud Rate | 921.6kbps | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type Device Server | ||
Accessory Type Server | ||
Nominal Supply Voltage 12 V | ||
Number of Ports 4 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 55°C | ||
Connection Port 10/100 Base-Tx Ethernet | ||
Standards/Approvals IEC 61000-4-5, EN 60601-1-2 Class B, IEC 61000-4-3, IEC 61000-4-8, IEC 61000-4-4, EN 55032/24, IEC 61000-4-11, FCC Part 15B Class B, UL 60950-1, IEC 61000-4-6, IEC 61000-4-2, CISPR 32, EN 55011 | ||
Maximum Baud Rate 921.6kbps | ||
- COO (Country of Origin):
- TW
MOXA Device Server, 10/100 Base-Tx Ethernet Connection Port, 4 Ports - NPort 5450 w/ adapter
This device server connects serial equipment to Ethernet networks, enabling remote access and control for industrial and medical environments. It provides multiple serial ports and standard Ethernet connectivity to integrate legacy devices into modern networked systems while operating within common environmental temperature ranges.
Features and Benefits:
• Four serial ports provide multi-device connectivity and reduced hardware count
• 10/100Base-TX Ethernet interface enables standard network integration
• Maximum serial throughput 921.6kbps supports high-speed data exchange
• Nominal 12V supply facilitates straightforward industrial power arrangements
• Operating range 0 to 55°C permits deployment in typical indoor industrial sites
• Broad EMC approvals ensure predictable behaviour in electrically noisy settings
• 10/100Base-TX Ethernet interface enables standard network integration
• Maximum serial throughput 921.6kbps supports high-speed data exchange
• Nominal 12V supply facilitates straightforward industrial power arrangements
• Operating range 0 to 55°C permits deployment in typical indoor industrial sites
• Broad EMC approvals ensure predictable behaviour in electrically noisy settings
Applications
• Suitable for factory automation lines requiring multiple serial nodes
• Ideal for connecting lab analysers to networked data collection systems
• Used with building management systems to modernise legacy controllers
• Can be used for medical instrument networking compliant with healthcare setups
• Used for remote monitoring of electrical and mechanical test rigs
• Ideal for connecting lab analysers to networked data collection systems
• Used with building management systems to modernise legacy controllers
• Can be used for medical instrument networking compliant with healthcare setups
• Used for remote monitoring of electrical and mechanical test rigs
Which operating systems are supported for local configuration and drivers?
It is compatible with a range of Windows releases including Windows 11, Windows 10, Windows 8.1, Windows 8, Windows 7, Vista, XP, ME, 98 and 95 for configuration and serial redirection.
What immunity and emission standards govern electromagnetic performance?
The unit meets numerous industrial EMC standards such as IEC 61000-4-2/3/4/5/6/8/11, EN 55032/24, CISPR 32 and EN 55011 to address susceptibility and emissions in demanding electrical environments.
Can this product be used where medical-grade electromagnetic requirements apply?
Yes, it complies with EN 60601-1-2 Class B, making it suitable for applications where medical EMI classification is required.
What connector or accessory options are available for mounting or physical installation?
The product is supplied with a DIN-rail adapter to facilitate mounting within control panels or industrial enclosures.
Related links
- MOXA Device Server 4, 921.6 kbps Baud Rate
- MOXA Device Server 1, 921.6 kbps Baud Rate
- MOXA Serial Device Server 4, 921.6 kbps Baud Rate
- MOXA Device Server 2, 230.4 kbps Baud Rate
- MOXA Serial Device Server Multimeter 4, 921.6 kbps Baud Rate
- MOXA Device Server 2, 921.6 kbps Baud Rate
- MOXA Device Server 16, 921.6 kbps Baud Rate
- Draw Wires & Fish Tapes
