MOXA Device Server 1, 921.6 kbps Baud Rate
- RS Stock No.:
- 255-2576
- Mfr. Part No.:
- NPort 5150 w/o adapter
- Manufacturer:
- MOXA
Subtotal (1 unit)*
€201.31
(exc. VAT)
€247.61
(inc. VAT)
In Stock
- Plus 18 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €201.31 |
*price indicative
- RS Stock No.:
- 255-2576
- Mfr. Part No.:
- NPort 5150 w/o adapter
- Manufacturer:
- MOXA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Product Type | Device Server | |
| Accessory Type | Server | |
| Nominal Supply Voltage | 12 V | |
| Number of Ports | 1 | |
| Minimum Operating Temperature | 0°C | |
| Connection Port | 10/100 Base-Tx Ethernet | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC 61000-4-11, IEC 61000-4-3, IEC 61000-4-2, IEC 61000-4-4, EN 55032/24, UL 60950-1, WEEE, RoHS, CISPR 32, IEC 61000-4-8, FCC Part 15B Class B, IEC 61000-4-5, IEC 61000-4-6 | |
| Maximum Baud Rate | 921.6kbps | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type Device Server | ||
Accessory Type Server | ||
Nominal Supply Voltage 12 V | ||
Number of Ports 1 | ||
Minimum Operating Temperature 0°C | ||
Connection Port 10/100 Base-Tx Ethernet | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC 61000-4-11, IEC 61000-4-3, IEC 61000-4-2, IEC 61000-4-4, EN 55032/24, UL 60950-1, WEEE, RoHS, CISPR 32, IEC 61000-4-8, FCC Part 15B Class B, IEC 61000-4-5, IEC 61000-4-6 | ||
Maximum Baud Rate 921.6kbps | ||
- COO (Country of Origin):
- TW
The Moxa NPort 5100 series device servers are designed to make serial devices network ready in an instant. The small size of the servers makes them ideal for connecting devices such as card readers and payment terminals to an IP based Ethernet LAN. These device servers to give your PC software direct access to serial devices from anywhere on the network.
Small size for easy installation
Easy to use Windows utility for configuring multiple device servers
Configure by Telnet, web browser, or Windows utility
Related links
- MOXA Serial Device Server 1, 921.6 kbps Baud Rate
- MOXA Device Server 1, 230.4 kbps Baud Rate
- MOXA Device Server 1, 921.6 kbps Baud Rate
- MOXA Device Server 4, 921.6 kbps Baud Rate
- MOXA Serial Device Server 8, 921.6 kbps Baud Rate
- Lump & Claw Hammers
- RS PRO 175mm LCD Inclinometer
- Hand Saws | Hacksaws | Pad Saws
