MOXA Device Server 4, 921.6 kbps Baud Rate
- RS Stock No.:
- 255-2598
- Distrelec Article No.:
- 300-27-612
- Mfr. Part No.:
- NPort 5450I
- Manufacturer:
- MOXA
Subtotal (1 unit)*
€1,212.70
(exc. VAT)
€1,491.62
(inc. VAT)
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,212.70 |
*price indicative
- RS Stock No.:
- 255-2598
- Distrelec Article No.:
- 300-27-612
- Mfr. Part No.:
- NPort 5450I
- Manufacturer:
- MOXA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Product Type | Device Server | |
| Accessory Type | Server | |
| Nominal Supply Voltage | 12 V | |
| Number of Ports | 4 | |
| Minimum Operating Temperature | 0°C | |
| Connection Port | 10/100 Base-Tx Ethernet | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | EN 60601-1-2 Class B, IEC 61000-4-8, IEC 61000-4-3, IEC 61000-4-11, FCC Part 15B Class B, UL 60950-1, EN 55011, EN 55032/24, IEC 61000-4-4, CISPR 32, IEC 61000-4-2, IEC 61000-4-5, IEC 61000-4-6 | |
| Maximum Baud Rate | 921.6kbps | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type Device Server | ||
Accessory Type Server | ||
Nominal Supply Voltage 12 V | ||
Number of Ports 4 | ||
Minimum Operating Temperature 0°C | ||
Connection Port 10/100 Base-Tx Ethernet | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals EN 60601-1-2 Class B, IEC 61000-4-8, IEC 61000-4-3, IEC 61000-4-11, FCC Part 15B Class B, UL 60950-1, EN 55011, EN 55032/24, IEC 61000-4-4, CISPR 32, IEC 61000-4-2, IEC 61000-4-5, IEC 61000-4-6 | ||
Maximum Baud Rate 921.6kbps | ||
- COO (Country of Origin):
- TW
The Moxa NPort 5400 series device servers provide many useful features for serial to ethernet applications, including an independent operation mode for each serial port, user friendly LCD panel for easy installation, dual DC power inputs, and adjustable termination and pull high/low resistors.
User friendly LCD panel for easy installation
Adjustable termination and pull high or low resistors
Related links
- MOXA Device Server 4, 921.6 kbps Baud Rate
- MOXA Serial Device Server 4, 921.6 kbps Baud Rate
- MOXA Device Server, 921.6 kbps Baud Rate
- MOXA Device Server 8, 921.6 kbps Baud Rate
- MOXA Device Server 2, 921.6 kbps Baud Rate
- MOXA Device Server 1, 921.6 kbps Baud Rate
- MOXA Device Server 16, 921.6 kbps Baud Rate
- Lump & Claw Hammers
