MOXA Device Server 2, 921.6 kbps Baud Rate
- RS Stock No.:
- 255-2670
- Mfr. Part No.:
- NPort IA5250A-IEX
- Manufacturer:
- MOXA
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€478.14
(exc. VAT)
€588.11
(inc. VAT)
- RS Stock No.:
- 255-2670
- Mfr. Part No.:
- NPort IA5250A-IEX
- Manufacturer:
- MOXA
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Product Type | Device Server | |
| Accessory Type | Server | |
| Nominal Supply Voltage | 12 V | |
| Number of Ports | 2 | |
| Minimum Operating Temperature | 0°C | |
| Connection Port | RJ45 | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC 61000-4-6, EN 55032/35, EN 62368-1, IEC 61000-4-4, RoHS, IEC 61000-4-5, IEC 60950-1, EN 60950-1, IEC 61000-4-8, IEC 60068-2-27, IEC 60068-2-32, WEEE, IEC 60068-2-64, CISPR 32, IEC 61000-4-11, IEC 61000-4-2, IEC 61000-4-3, IEC 60068-2-6, FCC Part 15B Class A, UL 508 | |
| Maximum Baud Rate | 921.6kbps | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type Device Server | ||
Accessory Type Server | ||
Nominal Supply Voltage 12 V | ||
Number of Ports 2 | ||
Minimum Operating Temperature 0°C | ||
Connection Port RJ45 | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC 61000-4-6, EN 55032/35, EN 62368-1, IEC 61000-4-4, RoHS, IEC 61000-4-5, IEC 60950-1, EN 60950-1, IEC 61000-4-8, IEC 60068-2-27, IEC 60068-2-32, WEEE, IEC 60068-2-64, CISPR 32, IEC 61000-4-11, IEC 61000-4-2, IEC 61000-4-3, IEC 60068-2-6, FCC Part 15B Class A, UL 508 | ||
Maximum Baud Rate 921.6kbps | ||
- COO (Country of Origin):
- TW
Related links
- MOXA Device Server 2, 921.6 kbps Baud Rate
- MOXA Device Server 1, 921.6 kbps Baud Rate
- MOXA Serial Device Server 2, 921.6 kbps Baud Rate
- MOXA Device Server 4, 921.6 kbps Baud Rate
- MOXA Device Server, 921.6 kbps Baud Rate
- MOXA Device Server 8, 921.6 kbps Baud Rate
- MOXA Device Server 16, 921.6 kbps Baud Rate
- Insertion & Extraction Tools

