MOXA Device Server 2, 921.6 kbps Baud Rate
- RS Stock No.:
- 279-0981
- Distrelec Article No.:
- 303-81-083
- Mfr. Part No.:
- NPORT W2150A-W4-T-EU
- Manufacturer:
- MOXA
Subtotal (1 unit)*
€693.83
(exc. VAT)
€853.41
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €693.83 |
*price indicative
- RS Stock No.:
- 279-0981
- Distrelec Article No.:
- 303-81-083
- Mfr. Part No.:
- NPORT W2150A-W4-T-EU
- Manufacturer:
- MOXA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Product Type | Device Server | |
| Operating System | Linux, Windows XP/2003/Vista/2008/7/8/8.1/10/11 | |
| Nominal Supply Voltage | 12 → 48 V dc | |
| Number of Ports | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 75°C | |
| Connection Port | RJ45 | |
| Standards/Approvals | IEC 62368-1, ETSI EN 301489-1/-17, IEC 61000-4-5, ETSI EN 300 328, IEC 61000-4-8, IEC 61000-4-4, IEC 61000-4-3, UL 62368-1, IEC 61000-4-2, IEC 61000-4-6, ETSI EN 301 893, EN 55032/35, IEC 61000-4-11 | |
| Maximum Baud Rate | 921.6kbps | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type Device Server | ||
Operating System Linux, Windows XP/2003/Vista/2008/7/8/8.1/10/11 | ||
Nominal Supply Voltage 12 → 48 V dc | ||
Number of Ports 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 75°C | ||
Connection Port RJ45 | ||
Standards/Approvals IEC 62368-1, ETSI EN 301489-1/-17, IEC 61000-4-5, ETSI EN 300 328, IEC 61000-4-8, IEC 61000-4-4, IEC 61000-4-3, UL 62368-1, IEC 61000-4-2, IEC 61000-4-6, ETSI EN 301 893, EN 55032/35, IEC 61000-4-11 | ||
Maximum Baud Rate 921.6kbps | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
The Moxa Europe serial to Wifi device servers are the ideal choice for connecting your serial and Ethernet devices, such as PLCs, meters, and sensors, to a wireless LAN. Your communications software will be able to access the serial devices from anywhere over a wireless LAN. Moreover, the wireless device servers require fewer cables and are ideal for applications that involve difficult wiring situations.
Links serial and Ethernet devices to an IEEE 802.11a/b/g/n network
Web-based configuration using built-in Ethernet or WLAN
Secure Boot that only allows Moxa-authorized firmware to run on devices
Remote configuration with HTTPS, SSH
Secure data access with WEP, WPA, WPA2
Fast roaming for quick automatic switching between access points
Offline port buffering and serial data log
Enhanced surge protection for serial, LAN, and power
Dual power inputs (1 screw-type power jack, 1 terminal block)
Related links
- MOXA Device Server 1, 921.6 kbps Baud Rate
- MOXA Device Server, 921.6 kbps Baud Rate
- MOXA Device Server 2, 921.6 kbps Baud Rate
- MOXA Serial Device Server 2, 921.6 kbps Baud Rate
- MOXA Device server 1 Serial Port 921.6kbps Baud Rate
- MOXA Device Server 4, 921.6 kbps Baud Rate
- MOXA Device Server 8, 921.6 kbps Baud Rate
- MOXA Device Server 16, 921.6 kbps Baud Rate
