Decelect CO2PET Series Cabinet 450 mm, 600 mm 635 mm
- RS Stock No.:
- 720-171
- Mfr. Part No.:
- CO2PET-12-60-45GS
- Manufacturer:
- Decelect
Subtotal (1 unit)*
€345.00
(exc. VAT)
€424.35
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €345.00 |
*price indicative
- RS Stock No.:
- 720-171
- Mfr. Part No.:
- CO2PET-12-60-45GS
- Manufacturer:
- Decelect
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Decelect | |
| Product Type | Cabinet | |
| Mount Type | Wall Mount | |
| External Height | 635mm | |
| External Depth | 450mm | |
| External Width | 600mm | |
| IP Rating | IP55 | |
| Series | CO2PET | |
| Colour | Grey | |
| External Case Material | Steel | |
| Select all | ||
|---|---|---|
Brand Decelect | ||
Product Type Cabinet | ||
Mount Type Wall Mount | ||
External Height 635mm | ||
External Depth 450mm | ||
External Width 600mm | ||
IP Rating IP55 | ||
Series CO2PET | ||
Colour Grey | ||
External Case Material Steel | ||
- COO (Country of Origin):
- CN
The Decelect Fixed wall-mounted 19-inch sealed cabinet is designed for network equipment protection in dusty or humid environments like workshops or outdoor areas. It features front and rear 19 inch rails, cable entry ports, and a Durable design in grey. It is built from cold-rolled steel, it offers robust, space-efficient infrastructure protection.
IP55 protection
Swivel handle with key lock
180 degree opening and removable hinges
Integrated fans on the TOP
Screen printed U
Related links
- Decelect CO2PET Series Cabinet 600 mm, 600 mm 635 mm
- RS PRO 9 U-Rack Server Cabinet 450 mm, 600 mm 510 mm
- StarTech.com 6 U-Rack Server Cabinet 450 mm, 600 mm 371 mm
- RS PRO 12 U-Rack Server Cabinet 450 mm, 600 mm 645 mm
- Digitus Dynamic Basic Series 9 U-Rack Cabinet 450 mm, 600 mm 509 mm
- Siemens 8PQ2045 Series Sheet Steel Cover for Use with Cabinet 450 mm x 10 mm x 600mm
- Siemens 8PQ2045 Series Sheet Steel Masking Frame for Use with Cabinet 450 mm x 10 mm x 600mm
- Siemens 8PQ2045 Series Sheet Steel Masking Frame for Use with Cabinet 450 mm x 10 mm x 800mm
