Digitus Dynamic Basic Series 9 U-Rack Cabinet 450 mm, 600 mm 509 mm
- RS Stock No.:
- 288-7494
- Distrelec Article No.:
- 300-12-646
- Mfr. Part No.:
- DN-19 09-U
- Manufacturer:
- Digitus
Subtotal (1 unit)*
€226.48
(exc. VAT)
€278.57
(inc. VAT)
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €226.48 |
*price indicative
- RS Stock No.:
- 288-7494
- Distrelec Article No.:
- 300-12-646
- Mfr. Part No.:
- DN-19 09-U
- Manufacturer:
- Digitus
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Digitus | |
| Rack Unit | 9U | |
| Product Type | Cabinet | |
| Door Type | Single Door | |
| Mount Type | Wall | |
| External Height | 509mm | |
| External Depth | 450mm | |
| External Width | 600mm | |
| IP Rating | IP20 | |
| Series | Dynamic Basic | |
| Colour | Grey | |
| External Case Material | Sheet Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Digitus | ||
Rack Unit 9U | ||
Product Type Cabinet | ||
Door Type Single Door | ||
Mount Type Wall | ||
External Height 509mm | ||
External Depth 450mm | ||
External Width 600mm | ||
IP Rating IP20 | ||
Series Dynamic Basic | ||
Colour Grey | ||
External Case Material Sheet Steel | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Wall Housings of the Unique series are made of a robust sheet steel construction. The side parts are removable and lockable. Wall mounting is easy and can be done quickly. Thanks to their flexibility, the wall housings are ideal for all common IT and telecommunications applications suitable.
Protection class IP20
Ventilation slots for active and passive ventilation
Side panels are lockable and removable
Roof is prepared to accommodate a fan element
Related links
- Digitus DN-19 Series 7 U-Rack Cabinet 400 mm, 540 mm 370 mm
- Digitus Unique Series 12 U-Rack Cabinet 600 mm, 600 mm 643 mm
- Digitus Unique Series 16 U-Rack Cabinet 600 mm, 600 mm 820 mm
- Digitus Unique Series 7 U-Rack Cabinet 600 mm, 600 mm 420 mm
- Digitus DN-19 Series Grey Holder 483mm x 223 mm
- Digitus DN-19 Series Black Fixed Shelf 25kg Load, 485mm x 40 mm
- Digitus DN-19 Series Black Fixed Shelf 25kg Load, 483mm x 88 mm
- RS PRO 9 U-Rack Server Cabinet 450 mm, 600 mm 510 mm
