StarTech.com 9 U-Rack Server Cabinet 600 mm, 450 mm 511 mm
- RS Stock No.:
- 186-3280
- Mfr. Part No.:
- RK9WALM
- Manufacturer:
- StarTech.com
Subtotal (1 unit)*
€389.14
(exc. VAT)
€478.64
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €389.14 |
*price indicative
- RS Stock No.:
- 186-3280
- Mfr. Part No.:
- RK9WALM
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Door Type | Opaque | |
| Rack Unit | 9U | |
| Product Type | Server Cabinet | |
| Mount Type | Wall | |
| External Height | 511mm | |
| External Depth | 600mm | |
| External Width | 450mm | |
| Colour | Black | |
| External Case Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Door Type Opaque | ||
Rack Unit 9U | ||
Product Type Server Cabinet | ||
Mount Type Wall | ||
External Height 511mm | ||
External Depth 600mm | ||
External Width 450mm | ||
Colour Black | ||
External Case Material Steel | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
StarTech.com Server Cabinet, Black, 90kg Maximum Load - RK9WALM
Box clever with this server cabinet from StarTech.com. You can mount it on a wall to house your EIA-310-compliant equipment, saving floor space and helping you make the most of small areas. The 1U shelf gives you a stable surface for storing non-rack-mountable equipment and tools.
Features & Benefits
Heavy-duty steel constructionThe sturdy build protects your equipment against impacts.
Mesh doors and vented top and bottom panelsThe unit's good ventilation maximises airflow to prevent overheating.
Easy to installTwo post-mounting rails make it a doddle to set up.
• Lockable, to keep your equipment secure
• Supplied with mounting hardware for easy installation
• 3m hook and roll cable tie helps you organise your wiring
FAQs
What's EIA-310?EIA-310 is a specification for a standard rack that allows you to easily mount compatible equipment, as you know the openings in the rack and the mounting holes will be in the right place.
Related links
- StarTech.com 9 U-Rack Server Cabinet 551 mm, 551 mm 505 mm
- RS PRO 9 U-Rack Server Cabinet 450 mm, 600 mm 510 mm
- RS PRO 9 U-Rack Server Cabinet 600 mm, 535 mm 437.4 mm
- nVent SCHROFF Novastar Series 9 U-Rack Server Cabinet 600 mm, 553 mm 456 mm
- RS PRO 9 U-Rack Server Cabinet 560 mm, 600 mm 488 mm
- Digitus Dynamic Basic Series 9 U-Rack Cabinet 450 mm, 600 mm 509 mm
- CAMDENBOSS CamRack QX Series 9 U-Rack Server Cabinet 421 mm, 580 mm 517 mm
- RS PRO 9 U-Rack Server Cabinet 400 mm, 535 mm 437.4 mm
