StarTech.com 6 U-Rack Server Cabinet 645 mm, 294 mm 941 mm

Subtotal (1 unit)*

€530.52

(exc. VAT)

€652.54

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€530.52

*price indicative

RS Stock No.:
186-3283
Mfr. Part No.:
RK630WALVS
Manufacturer:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Product Type

Server Cabinet

Rack Unit

6U

Door Type

Single Door

Mount Type

Wall

External Height

941mm

External Depth

645mm

External Width

294mm

Colour

Black

External Case Material

Steel

Standards/Approvals

EIA/ECA-310-E

COO (Country of Origin):
CN

RK630WALVS Patch Panel Cabinet


This 6U vertical server cabinet offers a space-saving way to keep your network and server equipment secure. With its 30 in. depth and a weight capacity of up to 200 lb. (90.7 kg), the server rack/cabinet is designed to fit your needs. It also features an additional 2U mounting bracket positioned toward the top of the enclosure, that you can use to mount patch cables or other shallow rack-mount equipment.

Free up space

Wall-mount your equipment, even if you don’t have enough space for a full-sized rack or cabinet. This low-profile server cabinet is perfect for areas where space is at a premium, such as an office. The cabinet saves space by extending only minimally from the wall and housing the length of your equipment vertically. This reduces the horizontal footprint of your equipment while still providing plenty of room for your servers, patch panels, and switches.

Keep your equipment cool and secure

To help keep your equipment secure, the vertical server cabinet/network rack features a sturdy metal design and a lock on both the door and access panel. It is also vented, providing passive cooling to help keep your equipment running at suitable temperatures.

Easy, hassle-free installation

The server rack comes fully assembled and includes all of the necessary hardware to install equipment, making installation fast and easy. The mounting holes are spaced 16 in. apart, making it suitable for mounting on almost any wall, based on common North American wall-frame stud spacing.

The RK630WALVS is backed by a StarTech.com 5-year warranty and free lifetime technical support.

Features & Benefits


• Total load capacity of 200 lb. (90.7 kg)

• Save space by mounting your server vertically to the wall

• Extra 2U of space for switches and patch cables

• Keep equipment secure with lockable door and access panel

• Comes fully assembled with all necessary hardware to install equipment for easy installation

• Provides 6U of storage space

Applications


• Securely mount servers and telecommunication equipment flush against the wall

• Perfect for installing network switches out of the way and high up on a wall in a branch office, warehouse, or retail supercenter

• Install a large server anywhere in an office without a full server room, while protecting against unauthorized access

• Ideal for small and medium businesses requiring small, secure rack solutions dispersed throughout the organization

What’s in the package?


• wall-mount rack

• door keys

• front-panel keys

• 12-24 screws

• plastic washers

• instruction manual

FAQs


Do sever cabinets always need cooling systems?

Not always, if the cabinets are only partially filled and the design has perforated ventilation holes in the front and back, you do not necessarily need additional cooling fan kits.

Manufacturers advise that server cabinets have adequate air flow through the front and back of at least 63% open area for airflow.

Do I need a cabinet or rack?

A rack is an open frame fixture whereas a cabinet is an enclosure with a door(s). When deciding to buy a rack or cabinet, it is important to consider the following:

1) Equipment; What equipment will be used to put in it? If you require regular access to all sides of the hardware equipment, an open rack may be better suited. If you require extra stability with infrequent access and the hardware is heavy, like servers then a cabinet may be more convenient.

2) Environment; in what environment will you be installing it in? If the conditions are dusty and open, extra protection of a cabinet to enclose the equipment may be better suited.

3) Security; do you require an enclosure that can be locked and kept safe? If so, a enclosed cabinet might be the better choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy