StarTech.com 8 U-Rack Server Cabinet 644 mm, 383 mm 941 mm

Subtotal (1 unit)*

€660.34

(exc. VAT)

€812.22

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€660.34

*price indicative

RS Stock No.:
186-3285
Mfr. Part No.:
RK830WALVS
Manufacturer:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Door Type

Single Door

Rack Unit

8U

Product Type

Server Cabinet

Mount Type

Wall

External Height

941mm

External Depth

644mm

External Width

383mm

Colour

Black

External Case Material

Steel

Standards/Approvals

EIA/ECA-310-E

COO (Country of Origin):
CN

RK830WALVS Patch Panel Cabinet


This 8U vertical server cabinet offers a space-saving way to keep your network and server equipment secure. With its 30 in. depth, and a weight capacity of up to 200 lb. (90.7 kg), the server rack/cabinet is designed to fit your needs. It also features an additional 2U mounting bracket positioned toward the top of the enclosure, that you can use to mount patch cables or other shallow rack-mount equipment.

Free up space

Wall-mount your equipment, even if you don’t have enough space for a full-sized rack or cabinet. This low-profile server cabinet is perfect for areas where space is at a premium, such as an office. The cabinet saves space by extending only minimally from the wall and housing the length of your equipment vertically. This reduces the horizontal footprint of your equipment while still providing plenty of room for your servers, patch panels, and switches.

Keep your equipment cool and secure

To help keep your equipment secure, the vertical server cabinet/network rack features a sturdy metal design and a lock on both the door and access panel. It is also vented, providing passive cooling to help keep your equipment running at suitable temperatures.

Easy, hassle-free installation

The server rack comes fully assembled and includes all of the necessary hardware to install equipment, making installation fast and easy. The mounting holes are spaced 16 in. apart, making it suitable for mounting on almost any wall, based on common North American wall-frame stud spacing.

The RK830WALVS is backed by a StarTech.com 5-year warranty and free lifetime technical support.

Features & Benefits


• Total load capacity of 200 lb. (90.7 kg)

• Save space by vertically mounting your server to the wall

• Extra 2U of space for switches and patch cables

• Keep equipment secure with lockable door and access panel

• Comes fully assembled with all necessary hardware to install equipment for easy installation

• Provides 8U of storage space

Applications


• Securely mount servers and telecommunication equipment flush against the wall

• Perfect for installing network switches out of the way and high up on a wall in a branch office, warehouse, or retail supercenter

• Install a large server anywhere in an office, without a full server room, while protecting against unauthorized access

• Ideal for small and medium businesses requiring small, secure rack solutions dispersed throughout the organization

What’s in the package?


• wall-mount rack

• door keys

• front-panel keys

• 12-24 screws

• plastic washers

• instruction manual

FAQs


Do sever cabinets always need cooling systems?

Not always, if the cabinets are only partially filled and the design has perforated ventilation holes in the front and back, you do not necessarily need additional cooling fan kits.

Manufacturers advise that server cabinets have adequate air flow through the front and back of at least 63% open area for airflow.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy