nVent SCHROFF Unibody Series 25 U-Rack Cabinet 500 mm, 700 mm 1.33 m
- RS Stock No.:
- 286-4209
- Distrelec Article No.:
- 302-42-256
- Mfr. Part No.:
- 11249012
- Manufacturer:
- nVent SCHROFF
Subtotal (1 unit)*
€2,139.08
(exc. VAT)
€2,631.07
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,139.08 |
*price indicative
- RS Stock No.:
- 286-4209
- Distrelec Article No.:
- 302-42-256
- Mfr. Part No.:
- 11249012
- Manufacturer:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Cabinet | |
| Door Type | Single Door | |
| Rack Unit | 25U | |
| Mount Type | Wall | |
| External Height | 1.33m | |
| External Depth | 500mm | |
| External Width | 700mm | |
| Frame Depth | 500mm | |
| IP Rating | IP55 | |
| Series | Unibody | |
| External Case Material | Aluminium | |
| Standards/Approvals | IEC 60917-1, ETS 300119, VDE 0160, IEC 60529, IEC 61969-2, IEC 60917-2, RoHS, IEC 61969-1, DIN EN 50178 | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Cabinet | ||
Door Type Single Door | ||
Rack Unit 25U | ||
Mount Type Wall | ||
External Height 1.33m | ||
External Depth 500mm | ||
External Width 700mm | ||
Frame Depth 500mm | ||
IP Rating IP55 | ||
Series Unibody | ||
External Case Material Aluminium | ||
Standards/Approvals IEC 60917-1, ETS 300119, VDE 0160, IEC 60529, IEC 61969-2, IEC 60917-2, RoHS, IEC 61969-1, DIN EN 50178 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The nVent-Schroff Outdoor Unibody VENT cabinet available with single door. The telecom and railway applications require sophisticated electronics in outdoor setups.
RoHS compliant
IP55 degree protection
Related links
- nVent SCHROFF Novastar Series 25 U-Rack Server Cabinet 800 mm, 553 mm 1.167 m
- nVent SCHROFF Novastar Series 25 U-Rack Server Cabinet 600 mm, 553 mm 1.167 m
- nVent SCHROFF Novastar Series 16 U-Rack Server Cabinet 500 mm, 553 mm 767 mm
- nVent SCHROFF Novastar Series 12 U-Rack Server Cabinet 500 mm, 553 mm 589 mm
- nVent SCHROFF Novastar Series 20 U-Rack Server Cabinet 500 mm, 553 mm 945 mm
- nVent SCHROFF 38 U-Rack Server Cabinet 800 mm, 600 mm 1.8 m
- nVent SCHROFF Glass Cabinet Door, 25 U 553mm
- nVent SCHROFF Steel Cabinet Door, 25 U 553mm
