nVent SCHROFF Steel Cabinet Door, 25 U 553mm

Subtotal (1 unit)*

€182.60

(exc. VAT)

€224.60

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€182.60

*price indicative

RS Stock No.:
754-0805
Mfr. Part No.:
26230-025
Manufacturer:
nVent SCHROFF
Find similar products by selecting one or more attributes.
Select all

Brand

nVent SCHROFF

Product Type

Rack Panel

Material

Steel

Width

553mm

Rack Unit

25U

Sub Type

Cabinet Door

Standards/Approvals

No

COO (Country of Origin):
FR

NOVASTAR Cabinet Door


A range of glass and steel doors for use with the NOVASTAR 19in. cabinet. The glass door is smoke grey and the steel door is light grey (RAL 7035).

Can be assembled at front and rear

Opening angle 180°

Supplied with

Glazed Door: 1 x 6mm smoke grey glazed single pane safety glass door (ESG); 1 x safety lock with DIN cylinder and 2 keys; 2 x black plastic hinges; 1 x assembly kit.
Steel Door: 1 x 1.5mm steel door (RAL 7035); 1 x safety lock with DIN cylinder and 2 keys; 2 x black plastic hinges; 1 x assembly kit.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy