Aten RA1 Series Black Server Rack Shelves, 1 U, 90kg Load, 482mm x 700 mm x 1.2 m x 900 mm
- RS Stock No.:
- 866-973
- Mfr. Part No.:
- RA1300B
- Manufacturer:
- Aten
Subtotal (1 unit)*
€97.50
(exc. VAT)
€119.92
(inc. VAT)
Temporarily out of stock
- Shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €97.50 |
*price indicative
- RS Stock No.:
- 866-973
- Mfr. Part No.:
- RA1300B
- Manufacturer:
- Aten
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aten | |
| Product Type | Server Rack Shelves | |
| Sub Type | Rack Shelf | |
| Rack Unit | 1U | |
| Depth | 700mm | |
| Minimum Depth | 900mm | |
| Maximum Depth | 1.2m | |
| Adjustable Depth | Yes | |
| Ventilated | No | |
| Colour | Black | |
| Material | Steel | |
| Maximum Load | 90kg | |
| Height | 44mm | |
| Standards/Approvals | ECA | |
| Width | 482mm | |
| Series | RA1 | |
| Select all | ||
|---|---|---|
Brand Aten | ||
Product Type Server Rack Shelves | ||
Sub Type Rack Shelf | ||
Rack Unit 1U | ||
Depth 700mm | ||
Minimum Depth 900mm | ||
Maximum Depth 1.2m | ||
Adjustable Depth Yes | ||
Ventilated No | ||
Colour Black | ||
Material Steel | ||
Maximum Load 90kg | ||
Height 44mm | ||
Standards/Approvals ECA | ||
Width 482mm | ||
Series RA1 | ||
RoHS Status: Exempt
The Aten adjustable rack shelf is engineered to support medium to large-sized equipment while ensuring optimal safety for both equipment and personnel.
Complies with EIA / ECA-310-E standards for reliable installation
1U height design with an adjustable mounting depth of 370 mm to 920 mm
Supports a maximum load capacity of 90 kg for sturdy performance
Compatible with 19-inch racks from ATEN or other brands, accommodating depths of 900–1200 mm
Designed for flexible installation on adjustable rack rails
Related links
- Aten RA1 Series Black Server Rack Shelves 90kg Load, 482mm x 700 mm x 1200 mm x 1000 mm
- Aten RA1 Series White Server Rack Shelves 90kg Load, 482mm x 700 mm x 1000 mm x 900 mm
- Aten RA1 Series White Server Rack Shelves 482mm x 700 mm x 1200 mm x 1000 mm
- Aten RA2 Series Black Server Rack Shelves 25kg Load, 550mm x 482 mm x 1200 mm x 900 mm
- Digitus DN-97 Series Black Fixed Shelf 50kg Load, 482mm x 44 mm x 900 mm x 700 mm
- Aten RA2 Series White Server Rack Shelves 25kg Load, 550mm x 482 mm x 1200 mm x 900 mm
- Multimedia Connect 49PM1U Series Black Shelf 15kg Load, 482mm x 250 mm
- StarTech.com Black Shelf 22.7kg Load, 482mm x 610 mm x 744 mm x 510 mm
