Digitus DN-97 Series Black Fixed Shelf, 1 U, 50kg Load, 482mm x 44 mm x 900 mm x 700 mm

Subtotal (1 unit)*

€47.00

(exc. VAT)

€57.81

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 38 unit(s) ready to ship from another location
  • Plus 11 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€47.00

*price indicative

RS Stock No.:
288-7505
Distrelec Article No.:
302-45-884
Mfr. Part No.:
DN-97649
Manufacturer:
Digitus
Find similar products by selecting one or more attributes.
Select all

Brand

Digitus

Product Type

Fixed Shelf

Sub Type

Shelf

Rack Unit

1U

Minimum Depth

700mm

Depth

44mm

Maximum Depth

900mm

Adjustable Depth

900 mm

Ventilated

Yes

Colour

Black

Material

Steel

Maximum Load

50kg

Height

44mm

Finish

Black

Width

482mm

Standards/Approvals

No

Series

DN-97

COO (Country of Origin):
CN
The 1U fixed shelf is designed for 1000 mm depth racks in 483 mm cabinets. With a sturdy perforated steel sheet construction and a load capacity of 50 kg, it provides a stable surface for components in your network or server cabinet.

Adjustable for 700 to 900 mm depth racks

Perforated steel sheet construction

Easy installation on 483 mm profile rails

Load capacity of 50 kg

Adjustable mounting rails

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy