StarTech.com Black Shelf, 2 U, 22.7kg Load, 482mm x 610 mm x 744 mm x 510 mm
- RS Stock No.:
- 186-3302
- Distrelec Article No.:
- 302-31-750
- Mfr. Part No.:
- UNISLDSHF19
- Manufacturer:
- StarTech.com
Subtotal (1 unit)*
€156.58
(exc. VAT)
€192.59
(inc. VAT)
Limited stock
- 6 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €156.58 |
*price indicative
- RS Stock No.:
- 186-3302
- Distrelec Article No.:
- 302-31-750
- Mfr. Part No.:
- UNISLDSHF19
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Sub Type | Sliding Shelf | |
| Product Type | Shelf | |
| Rack Unit | 2U | |
| Minimum Depth | 510mm | |
| Depth | 610mm | |
| Maximum Depth | 744mm | |
| Adjustable Depth | 762 mm | |
| Ventilated | Yes | |
| Colour | Black | |
| Material | Steel | |
| Maximum Load | 22.7kg | |
| Finish | Black | |
| Height | 88mm | |
| Standards/Approvals | EIA RS-310-C | |
| Width | 482mm | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Sub Type Sliding Shelf | ||
Product Type Shelf | ||
Rack Unit 2U | ||
Minimum Depth 510mm | ||
Depth 610mm | ||
Maximum Depth 744mm | ||
Adjustable Depth 762 mm | ||
Ventilated Yes | ||
Colour Black | ||
Material Steel | ||
Maximum Load 22.7kg | ||
Finish Black | ||
Height 88mm | ||
Standards/Approvals EIA RS-310-C | ||
Width 482mm | ||
StarTech.com Shelf, 22.7kg Maximum Load, 2U Rack Unit - UNISLDSHF19
This shelf provides a sliding, rack-mounted platform for organised equipment placement within server and network cabinets. Designed for enclosure use, it combines a ventilated surface with a black finish and steel construction to support electronic and mechanical components in industrial automation and electrical installations.
Features and Benefits:
• Supports loads up to 22.7kg to manage equipment safely • Complies with EIA RS-310-C for standard rack fitment • Adjustable depth 510-744mm to fit varied cabinet depths • Rack height of 2U to preserve vertical space in racks • Ventilated design to aid airflow and heat dissipation
Applications
• Suitable for mounting control modules in automation racks • Ideal for housing power supplies in electrical enclosures • Used for temporary test equipment in electronics workshops • Can be used for low-profile storage in mechanical test rigs
What material ensures structural stability under load?
The unit is MADE from steel, providing rigidity and resistance to deflection when carrying specified loads.
How does the shelf accommodate different cabinet depths?
It incorporates an adjustable sliding mechanism allowing extension from 510mm up to 744mm to match internal rack depths.
What finish and colour options affect compatibility with existing racks?
The shelf has a black finish, which aligns visually with standard server and network cabinet interiors.
How much vertical rack space does it occupy?
It consumes 2U of rack height, corresponding to a nominal 88mm vertical profile.
Is the shelf suitable for ventilated equipment mounting?
Yes, the ventilated construction supports Air circulation for components requiring cooling.
Related links
- StarTech.com UNI Series Black Shelf 22.7kg Load, 482mm x 762 mm x 744 mm x 510 mm
- StarTech.com UNI Series Black Shelf 22.7kg Load, 483mm x 803 mm
- Multimedia Connect 49PM1U Series Black Shelf 15kg Load, 482mm x 250 mm
- StarTech.com Black Shelf 20kg Load, 443mm x 400 mm x 16 in
- StarTech.com Black Shelf 91kg Load, 505mm x 511 mm x 510.54 mm
- StarTech.com Black Shelf 91kg Load, 483mm x 356 mm x 347.98 mm
- StarTech.com Black Shelf 22.6kg Load, 465mm x 22 in
- Digitus DN-97 Series Black Fixed Shelf 50kg Load, 482mm x 44 mm x 900 mm x 700 mm
