StarTech.com Black Shelf, 1 U, 20kg Load, 483mm x 401 mm

Subtotal (1 unit)*

€71.66

(exc. VAT)

€88.14

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
  • Plus 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€71.66

*price indicative

RS Stock No.:
222-8276
Distrelec Article No.:
302-31-210
Mfr. Part No.:
CABSHELF116
Manufacturer:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Sub Type

Rack Mount Shelf

Product Type

Shelf

Rack Unit

1U

Depth

401mm

Ventilated

No

Colour

Black

Material

Steel

Maximum Load

20kg

Height

43mm

Finish

Black

Width

483mm

Standards/Approvals

EIA/ECA-310-E

COO (Country of Origin):
CN

StarTech.com Shelf, 20kg Maximum Load, 1U Rack Unit - CABSHELF116


This shelf provides a compact, fixed platform for mounting equipment in 19-inch racks, designed for use in industrial automation, electronics and electrical installations. It is a low-profile, non-ventilated shelf intended to accommodate peripheral devices and small items within standard server or network enclosures.

Features and Benefits:


• Steel construction offers Durable support for installed items • 20kg load capacity supports heavier peripheral devices • 1U height preserves valuable rack space for other equipment • Black finish minimises Visual impact in rack cabinets • EIA/ECA-310-E compatibility ensures standard rack alignment

Applications


• Suitable for holding power supplies within control cabinets • Ideal for storing test instruments in equipment racks • Used with network switches when additional shelf space is required • Can be used for mounting small UPS units in server racks

What material is used to provide structural support?


The shelf is MADE from steel to deliver the mechanical rigidity required for mounted components.

How does the shelf integrate with standard rack mounting?


It aligns with EIA/ECA-310-E rack spacing and installs into a single U position for straightforward mounting.

Is this shelf ventilated for heat dissipation?


No, the platform is non-ventilated, so it is best for items that do not require direct airflow.

What are the external measurements relevant to fitment?


The shelf has a width of 483mm and a depth of 401mm to match enclosure internal space.

How tall is the shelf in rack unit terms and millimetres?


It occupies 1U and has a height of 43mm.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy