StarTech.com Black Shelf, 1 U, 55.1lb Load, 483mm x 508 mm
- RS Stock No.:
- 246-3390
- Mfr. Part No.:
- SHELF-1U-20-FIXED-S
- Manufacturer:
- StarTech.com
Subtotal (1 unit)*
€107.69
(exc. VAT)
€132.46
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €107.69 |
*price indicative
- RS Stock No.:
- 246-3390
- Mfr. Part No.:
- SHELF-1U-20-FIXED-S
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | Shelf | |
| Sub Type | Shelf | |
| Rack Unit | 1U | |
| Depth | 508mm | |
| Adjustable Depth | 508 mm | |
| Ventilated | No | |
| Colour | Black | |
| Material | Steel | |
| Maximum Load | 55.1lb | |
| Height | 430mm | |
| Finish | Black | |
| Standards/Approvals | EIA-310 | |
| Width | 483mm | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Shelf | ||
Sub Type Shelf | ||
Rack Unit 1U | ||
Depth 508mm | ||
Adjustable Depth 508 mm | ||
Ventilated No | ||
Colour Black | ||
Material Steel | ||
Maximum Load 55.1lb | ||
Height 430mm | ||
Finish Black | ||
Standards/Approvals EIA-310 | ||
Width 483mm | ||
Non Compliant
- COO (Country of Origin):
- CN
StarTech.com Shelf, 508mm Depth, 483mm Width - SHELF-1U-20-FIXED-S
This shelf provides a compact, fixed support surface for mounting non-rackable equipment within a standard 1U rack environment. Designed for installation in EIA-310 compliant racks, it offers a robust steel platform finished in black to integrate with professional network and server enclosures.
Features and Benefits:
• Steel construction offers Durable support for installed gear • Supports a maximum load of 55.1 lb to hold peripherals securely • 1U form factor conserves rack space for critical equipment • 483mm width aligns with standard rack mounting profiles • 508mm adjustable depth allows flexible equipment positioning
Applications
• Suitable for mounting peripherals in network cabinets • Ideal for holding test instruments in electrical racks • Used with control panels in automation enclosures • Can be used for storing spare drives and power supplies
How does it attach to rack rails for stable installation?
It fits into EIA-310 mounting holes and is secured to vertical rails using compatible rack hardware to maintain alignment and stability.
Is the shelf surface ventilated for heat dissipation?
The shelf has a solid surface without ventilation so airflow should be planned separately for heat-sensitive devices.
What material considerations affect long-term durability in industrial settings?
The steel construction and protective black finish reduce deformation and surface wear under typical industrial load cycles.
Can the shelf accommodate unusual depth requirements within a cabinet?
The depth is set at 508mm with adjustable positioning to suit varying internal cabinet clearances and equipment layouts.
Related links
- StarTech.com Black Shelf 25kg Load, 483mm x 508 mm
- StarTech.com Black Shelf 25kg Load, 483mm x 305 mm
- StarTech.com Black Shelf 34kg Load, 483mm x 508 mm
- StarTech.com Black Shelf 20kg Load, 483mm x 401 mm
- StarTech.com Black Shelf 91kg Load, 483mm x 356 mm x 347.98 mm
- StarTech.com Black Adjustable Shelf 150kg Load, 483mm x 700mm
- StarTech.com CABSHELFV1U Series Black Cantilever Shelf 11.3kg Load, 483mm x 315mm
- StarTech.com Black Shelf 23kg Load, 483mm x 22 in
