Rittal DK Series RAL 7035 Shelf, 50kg Load, 671mm x 400 mm x 100 mm
- RS Stock No.:
- 223-9874
- Mfr. Part No.:
- 7184035
- Manufacturer:
- Rittal
Subtotal (1 unit)*
€68.89
(exc. VAT)
€84.73
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €68.89 |
*price indicative
- RS Stock No.:
- 223-9874
- Mfr. Part No.:
- 7184035
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Sub Type | Shelf | |
| Product Type | Shelf | |
| Maximum Depth | 100mm | |
| Depth | 400mm | |
| Ventilated | Yes | |
| Colour | RAL 7035 | |
| Material | Sheet Steel | |
| Maximum Load | 50kg | |
| Finish | Grey | |
| Height | 29mm | |
| Standards/Approvals | No | |
| Width | 671mm | |
| Series | DK | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Sub Type Shelf | ||
Product Type Shelf | ||
Maximum Depth 100mm | ||
Depth 400mm | ||
Ventilated Yes | ||
Colour RAL 7035 | ||
Material Sheet Steel | ||
Maximum Load 50kg | ||
Finish Grey | ||
Height 29mm | ||
Standards/Approvals No | ||
Width 671mm | ||
Series DK | ||
- COO (Country of Origin):
- CZ
Rittal Enclosure Chassis, Grey, Depth 400mm, Width 671mm - 7184035
The Rittal grey shelf is a practical addition to server racks and enclosures. With dimensions of 671mm width and 400mm depth, this ventilated grey shelf provides a sturdy platform for your equipment. Its designed to keep your gear organised and accessible.
Features & Benefits
• The built-in ventilation ensures optimal airflow
• With its robust build, this shelf can support heavy equipment securely
• The spacious 671mm width provides ample space for arranging devices, cables, and accessories, promoting efficient organisation
Applications
• Server racks and enclosures
• IT racks and network enclosures
• Industrial enclosures
What are the dimensions of the safety glass used in the Rittal Grey Shelf?
The safety glass has a thickness of 3 mm.
What material is used for the Rittal Busbars, and what is their strength category?
Busbars are made of Cu-ETP (type CW004A acc. to EN 13601), with a chemical composition containing Cu more than 99.9%. Their strength category is F25.
Can the Rittal PK boxes be used for marine applications?
Yes, the PK boxes are suitable for marine applications.
Related links
- Rittal DK 7186.035 Series Grey Shelf 671mm x 600 mm x 100 mm
- Rittal DK 7484.035 Series Grey Shelf 671mm x 400 mm x 100 mm
- Rittal DK 7164.035 Series Grey Shelf 471mm x 400 mm x 100 mm
- Rittal Grey Shelf 671mm x 700 mm x 700 mm
- Rittal DK 7185.035 Series Grey Shelf 671mm x 500 mm x 100 mm
- Rittal DK 7486.035 Series Grey Shelf 671mm x 600 mm x 100 mm
- Rittal Grey Shelf 671mm x 500 mm x 100 mm
- Rittal Grey Shelf 671mm x 700 mm x 100 mm
