Rittal DK 7484.035 Series Grey Shelf, 100kg Load, 671mm x 400 mm x 100 mm
- RS Stock No.:
- 223-9887
- Mfr. Part No.:
- 7484035
- Manufacturer:
- Rittal
Subtotal (1 unit)*
€117.78
(exc. VAT)
€144.87
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €117.78 |
*price indicative
- RS Stock No.:
- 223-9887
- Mfr. Part No.:
- 7484035
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Shelf | |
| Sub Type | Shelf | |
| Maximum Depth | 100mm | |
| Depth | 400mm | |
| Ventilated | Yes | |
| Colour | Grey | |
| Material | Sheet Steel | |
| Maximum Load | 100kg | |
| Height | 400mm | |
| Finish | Grey | |
| Width | 671mm | |
| Standards/Approvals | No | |
| Series | DK 7484.035 | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Shelf | ||
Sub Type Shelf | ||
Maximum Depth 100mm | ||
Depth 400mm | ||
Ventilated Yes | ||
Colour Grey | ||
Material Sheet Steel | ||
Maximum Load 100kg | ||
Height 400mm | ||
Finish Grey | ||
Width 671mm | ||
Standards/Approvals No | ||
Series DK 7484.035 | ||
The Rittal Components shelf is a preferred choice for installing server racks for organising server room appliances.
Easy to install
Related links
- Rittal DK 7185.035 Series Grey Shelf 671mm x 500 mm x 100 mm
- Rittal DK 7486.035 Series Grey Shelf 671mm x 600 mm x 100 mm
- Rittal Grey Shelf 671mm x 500 mm x 100 mm
- Rittal Grey Shelf 671mm x 700 mm x 100 mm
- Rittal DK Series RAL 7035 Shelf 671mm x 400 mm x 100 mm
- Rittal DK 7186.035 Series Grey Shelf 671mm x 600 mm x 100 mm
- Rittal DK 7464.035 Series Grey Shelf 471mm x 400 mm x 100 mm
- Rittal Grey Shelf 671mm x 700 mm x 700 mm
