Subtotal (1 unit)*
€63.26
(exc. VAT)
€77.81
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €63.26 |
*price indicative
- RS Stock No.:
- 269-8559
- Mfr. Part No.:
- 21130-309
- Manufacturer:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Sub Type | Fixed Shelf | |
| Product Type | Shelf | |
| Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Sub Type Fixed Shelf | ||
Product Type Shelf | ||
Material Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The nVent SCHROFF Varistar 19 shelf has static load-carrying capacity of 75 kg.
Includes GND/grounding
For mounting on four 19 panel/slide mounts
Related links
- nVent SCHROFF Shelf x 700 mm
- nVent SCHROFF Shelf x 238 mm
- nVent SCHROFF Varistar Series Shelf x 682 mm
- nVent SCHROFF Varistar Series Shelf x 500 mm
- nVent SCHROFF Grey Cantilever Shelf 10kg Load, 447mm x 238 mm
- nVent SCHROFF Grey Cantilever Shelf 5kg Load, 447mm x 390 mm
- nVent SCHROFF Novastar Series Shelf x 682 mm
- nVent SCHROFF Novastar Series Shelf x 1 m
