nVent SCHROFF Grey Cantilever Shelf, 2 U, 10kg Load, 447mm x 238 mm
- RS Stock No.:
- 721-2843
- Distrelec Article No.:
- 110-89-856
- Mfr. Part No.:
- 20118785
- Manufacturer:
- nVent SCHROFF
Image representative of range
Subtotal (1 unit)*
€49.58
(exc. VAT)
€60.98
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 23 November 2026
- Plus 6 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €49.58 |
*price indicative
- RS Stock No.:
- 721-2843
- Distrelec Article No.:
- 110-89-856
- Mfr. Part No.:
- 20118785
- Manufacturer:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Cantilever Shelf | |
| Sub Type | Cantilever Shelf | |
| Rack Unit | 2U | |
| Depth | 238mm | |
| Ventilated | Yes | |
| Colour | Grey | |
| Material | Steel | |
| Maximum Load | 10kg | |
| Standards/Approvals | RoHS | |
| Width | 447mm | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Cantilever Shelf | ||
Sub Type Cantilever Shelf | ||
Rack Unit 2U | ||
Depth 238mm | ||
Ventilated Yes | ||
Colour Grey | ||
Material Steel | ||
Maximum Load 10kg | ||
Standards/Approvals RoHS | ||
Width 447mm | ||
- COO (Country of Origin):
- FR
19in. Lab Rack Equipment Shelf
A 19in. Lab Rack equipment shelf made from 1.5mm steel with a light grey AluZink finish.
Static load-carrying capacity 5kg
Light grey AluZink finish
1.5mm steel
Vented shelf
RoHS compliant
Related links
- nVent SCHROFF Grey Cantilever Shelf 5kg Load, 447mm x 390 mm
- CAMDENBOSS Black Cantilever Shelf 10kg Load, 446mm x 280 mm
- nVent SCHROFF Grey Cantilever Shelf 15kg Load, 430mm x 400 mm x 26 mm
- nVent SCHROFF Grey Cantilever Shelf 15kg Load, 430mm x 250 mm x 26 mm
- nVent SCHROFF Shelf x 238 mm
- RS PRO Grey Cantilever Shelf 25kg Load, 483mm x 400 mm
- RS PRO Grey Cantilever Shelf 25kg Load, 483mm x 250 mm
- Rittal DK Series Grey Cantilever Shelf 25kg Load, 482.6mm x 400 mm
