Digitus DN-19 Series Black Fixed Shelf, 2 U, 25kg Load, 483mm x 88 mm

Subtotal (1 unit)*

€54.33

(exc. VAT)

€66.83

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€54.33

*price indicative

RS Stock No.:
288-7498
Distrelec Article No.:
302-45-785
Mfr. Part No.:
DN-19 TRAY-2-55-SW
Manufacturer:
Digitus
Find similar products by selecting one or more attributes.
Select all

Brand

Digitus

Sub Type

Shelf

Product Type

Fixed Shelf

Rack Unit

2U

Depth

88mm

Adjustable Depth

No

Ventilated

Yes

Colour

Black

Material

Steel

Maximum Load

25kg

Finish

Black

Height

88mm

Width

483mm

Standards/Approvals

No

Series

DN-19

COO (Country of Origin):
CN
The DIGITUS Shelf for Fixed Installation in 483 mm (19 in) Cabinets is a sturdy and versatile shelving solution designed to accommodate various components in network or server cabinets. With a high load capacity of up to 25 kg, this black shelf is perfect for securely storing equipment in racks with a depth of 800 mm.

2U fixed shelf suitable for racks from 800 mm depth

Sturdy perforated steel sheet construction for stability

Load capacity of 25 kg for secure storage of equipment

Easy fixed mounting on front profile rails of cabinets

Optimal surface for components in network or server cabinets

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy