Digitus DN-19 Series Black Fixed Shelf, 1 U, 25kg Load, 485mm x 40 mm
- RS Stock No.:
- 288-7499
- Distrelec Article No.:
- 302-45-788
- Mfr. Part No.:
- DN-19 TRAY-2-800SW
- Manufacturer:
- Digitus
Subtotal (1 unit)*
€84.46
(exc. VAT)
€103.89
(inc. VAT)
Temporarily out of stock
- Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €84.46 |
*price indicative
- RS Stock No.:
- 288-7499
- Distrelec Article No.:
- 302-45-788
- Mfr. Part No.:
- DN-19 TRAY-2-800SW
- Manufacturer:
- Digitus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Digitus | |
| Product Type | Fixed Shelf | |
| Sub Type | Shelf | |
| Rack Unit | 1U | |
| Depth | 40mm | |
| Ventilated | Yes | |
| Colour | Black | |
| Material | Steel | |
| Maximum Load | 25kg | |
| Finish | Black | |
| Height | 40mm | |
| Width | 485mm | |
| Standards/Approvals | No | |
| Series | DN-19 | |
| Select all | ||
|---|---|---|
Brand Digitus | ||
Product Type Fixed Shelf | ||
Sub Type Shelf | ||
Rack Unit 1U | ||
Depth 40mm | ||
Ventilated Yes | ||
Colour Black | ||
Material Steel | ||
Maximum Load 25kg | ||
Finish Black | ||
Height 40mm | ||
Width 485mm | ||
Standards/Approvals No | ||
Series DN-19 | ||
- COO (Country of Origin):
- CN
The extendible shelf is the perfect solution for your 483 mm (19 in) cabinets, offering a sturdy and reliable surface for your network components. With a high load capacity of up to 25 kg, this shelf is easy to install and comes with all the necessary fixing materials. The black color and adjustable mounting brackets make it a versatile addition to your cabinet setup.
1U extendible shelf for 800 mm depth racks, with dimensions of 40x484x568 mm
Sturdy perforated sheet steel construction for durability
Adjustable mounting brackets for easy installation at the four 483 mm (19 in) profile rails
High load capacity of up to 25 kg
Extendible design with handle bar for easy access
Suitable for cabinets with a depth of 800 mm
Related links
- Digitus DN-19 Series Black Fixed Shelf 25kg Load, 483mm x 88 mm
- Digitus DN-97 Series Black Fixed Shelf 15kg Load, 483mm x 44 mm
- Digitus DN-97 Series Black Fixed Shelf 15kg Load, 44mm x 483 mm
- Digitus DN-97 Series Black Fixed Shelf 50kg Load, 482mm x 44 mm x 900 mm x 700 mm
- StarTech.com 4UDrawer Series Black Drawer 25kg Load, 485mm x 350 mm
- RS PRO Grey Cantilever Shelf 25kg Load, 483mm x 150 mm
- StarTech.com SLI Series Black Shelf 25kg Load, 483mm x 559 mm
- StarTech.com Black Shelf 25kg Load, 483mm x 508 mm
