Rittal DK Series Grey Cantilever Shelf, 2 U, 25kg Load, 482.6mm x 400 mm
- RS Stock No.:
- 153-3719
- Distrelec Article No.:
- 110-60-867
- Mfr. Part No.:
- 7119400
- Manufacturer:
- Rittal
Subtotal (1 unit)*
€99.59
(exc. VAT)
€122.50
(inc. VAT)
In Stock
- Plus 28 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €99.59 |
*price indicative
- RS Stock No.:
- 153-3719
- Distrelec Article No.:
- 110-60-867
- Mfr. Part No.:
- 7119400
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Sub Type | Fixed Shelf | |
| Product Type | Cantilever Shelf | |
| Rack Unit | 2U | |
| Depth | 400mm | |
| Ventilated | Yes | |
| Colour | Grey | |
| Material | Steel | |
| Maximum Load | 25kg | |
| Finish | Spray | |
| Standards/Approvals | No | |
| Width | 482.6mm | |
| Series | DK | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Sub Type Fixed Shelf | ||
Product Type Cantilever Shelf | ||
Rack Unit 2U | ||
Depth 400mm | ||
Ventilated Yes | ||
Colour Grey | ||
Material Steel | ||
Maximum Load 25kg | ||
Finish Spray | ||
Standards/Approvals No | ||
Width 482.6mm | ||
Series DK | ||
- COO (Country of Origin):
- CZ
Rittal Grey Cantilever Shelf, 2U, 25kg Load Capacity - DK Series - 7119400
Customise the design of your industrial cabinet with this cantilever shelf from Rittal. It provides extra space to safely house your server rack equipment and helps to keep your enclosure neatly organised. The shelf has venting slots to improve air circulation, which keeps your equipment cool. It's made from durable steel for resistance to corrosion and impact, making it a good choice for use in harsh industrial environments.
Features & Benefits
• Light weight of 3.39kg to place minimal strain on your cabinet
• Load capacity of up to 25kg to support heavy equipment
Applications
• Commercial buildings
• Automated assembly lines
• Data and communication centres
What's the advantage of using a cantilever shelf?
A cantilever shelf has no vertical component at the back, giving you extra space for storing longer equipment.
Related links
- RS PRO Grey Cantilever Shelf 25kg Load, 483mm x 400 mm
- RS PRO Grey Cantilever Shelf 25kg Load, 483mm x 250 mm
- nVent SCHROFF Grey Cantilever Shelf 15kg Load, 430mm x 400 mm x 26 mm
- Rittal DK Series Light Grey Shelf 10kg Load, 482.6mm x 140 mm
- RS PRO Grey Cantilever Shelf 25kg Load, 483mm x 150 mm
- Rittal DK 7119.250 Series Black Shelf 482.6mm x 250 mm
- CAMDENBOSS Logic Series Black Cantilever Shelf 20kg Load, 446mm x 400 mm
- nVent SCHROFF Grey Cantilever Shelf 10kg Load, 447mm x 238 mm
