nVent SCHROFF Grey Shelf, 3 U, 75kg Load, 488mm x 450 mm x 1.151 m x 495 mm
- RS Stock No.:
- 754-0864
- Distrelec Article No.:
- 110-42-551
- Mfr. Part No.:
- 27230-052
- Manufacturer:
- nVent SCHROFF
Subtotal (1 unit)*
€40.29
(exc. VAT)
€49.56
(inc. VAT)
In Stock
- Plus 31 unit(s) shipping from 09 November 2026
- Plus 25 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €40.29 |
*price indicative
- RS Stock No.:
- 754-0864
- Distrelec Article No.:
- 110-42-551
- Mfr. Part No.:
- 27230-052
- Manufacturer:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Sub Type | Fixed Shelf | |
| Product Type | Shelf | |
| Rack Unit | 3U | |
| Maximum Depth | 1.151m | |
| Minimum Depth | 495mm | |
| Depth | 450mm | |
| Adjustable Depth | Yes | |
| Ventilated | Yes | |
| Colour | Grey | |
| Material | Steel | |
| Maximum Load | 75kg | |
| Finish | Hot Dip Aluminised, Clear Anodised, Black Anodised, Anodised, Zinc Plated, Aluminium Zinc, Untreated | |
| Height | 357mm | |
| Width | 488mm | |
| Standards/Approvals | DIN A4, DIN A3, EN 50 173, ISO/IEC 11801, UL 94 V-0, IP 40 | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Sub Type Fixed Shelf | ||
Product Type Shelf | ||
Rack Unit 3U | ||
Maximum Depth 1.151m | ||
Minimum Depth 495mm | ||
Depth 450mm | ||
Adjustable Depth Yes | ||
Ventilated Yes | ||
Colour Grey | ||
Material Steel | ||
Maximum Load 75kg | ||
Finish Hot Dip Aluminised, Clear Anodised, Black Anodised, Anodised, Zinc Plated, Aluminium Zinc, Untreated | ||
Height 357mm | ||
Width 488mm | ||
Standards/Approvals DIN A4, DIN A3, EN 50 173, ISO/IEC 11801, UL 94 V-0, IP 40 | ||
- COO (Country of Origin):
- FR
NOVASTAR Cabinet Shelf
A light grey (RAL 7035) stationary perforated shelf for use with the NOVASTAR 19in. cabinet.
Static load carrying capacity 75 kg
Mounting height 1 U, for fitting on the vertical cabinet uprights
Hammer head perforation for fixing cables using cable ties or hook & loop type tape
Supplied with
1 x 1.5mm steel perforated shelf (RAL 7021); 1 x assembly kit.
Related links
- nVent SCHROFF Grey Shelf 75kg Load, 488mm x 350 mm
- nVent SCHROFF Grey Shelf 75kg Load, 488mm x 650 mm
- nVent SCHROFF Novastar Series Shelf x 682 mm
- Schneider Electric White Adaptable Enclosure Box 247.5mm x 495 mm x 495 mm
- ABB PRVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 495 mm x 495 mm x
- Stanley 600 Denier Fabric Backpack with Shoulder Strap 360 mm x 270mm x 495 mm
- ABB PLVS5 Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 495 mm x 495 mm x
- ABB PLVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 495 mm x 495 mm x
