nVent SCHROFF Grey Shelf, 1 U, 75kg Load, 488mm x 650 mm
- RS Stock No.:
- 754-0867
- Distrelec Article No.:
- 110-42-552
- Mfr. Part No.:
- 27230-053
- Manufacturer:
- nVent SCHROFF
Subtotal (1 unit)*
€43.85
(exc. VAT)
€53.94
(inc. VAT)
Limited stock
- 33 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €43.85 |
*price indicative
- RS Stock No.:
- 754-0867
- Distrelec Article No.:
- 110-42-552
- Mfr. Part No.:
- 27230-053
- Manufacturer:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Shelf | |
| Sub Type | Fixed Shelf | |
| Rack Unit | 1U | |
| Depth | 650mm | |
| Ventilated | Yes | |
| Colour | Grey | |
| Material | Steel | |
| Maximum Load | 75kg | |
| Finish | Grey | |
| Height | 1.5mm | |
| Standards/Approvals | No | |
| Width | 488mm | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Shelf | ||
Sub Type Fixed Shelf | ||
Rack Unit 1U | ||
Depth 650mm | ||
Ventilated Yes | ||
Colour Grey | ||
Material Steel | ||
Maximum Load 75kg | ||
Finish Grey | ||
Height 1.5mm | ||
Standards/Approvals No | ||
Width 488mm | ||
- COO (Country of Origin):
- FR
NOVASTAR Cabinet Shelf
A light grey (RAL 7035) stationary perforated shelf for use with the NOVASTAR 19in. cabinet.
Static load carrying capacity 75 kg
Mounting height 1 U, for fitting on the vertical cabinet uprights
Hammer head perforation for fixing cables using cable ties or hook & loop type tape
Supplied with
1 x 1.5mm steel perforated shelf (RAL 7021); 1 x assembly kit.
Related links
- nVent SCHROFF Grey Shelf 75kg Load, 488mm x 350 mm
- nVent SCHROFF Grey Shelf 75kg Load, 488mm x 450 mm x 1151 mm x 495 mm
- nVent SCHROFF Grey Cantilever Shelf 5kg Load, 447mm x 390 mm
- nVent SCHROFF Novastar Series Shelf x 682 mm
- nVent SCHROFF Grey Cantilever Shelf 10kg Load, 447mm x 238 mm
- nVent SCHROFF Grey Cantilever Shelf 15kg Load, 430mm x 400 mm x 26 mm
- nVent SCHROFF Grey Cantilever Shelf 15kg Load, 430mm x 250 mm x 26 mm
- Rittal DK Series Light Grey Shelf 10kg Load, 482.6mm x 140 mm
