Rittal DK 7445 Series with 2 Post Frame, Grey 45 U Steel Server Rack , 750 mm, 2122 mm Height 550 mm
- RS Stock No.:
- 230-4989
- Mfr. Part No.:
- 7445000
- Manufacturer:
- Rittal
Subtotal (1 unit)*
€508.23
(exc. VAT)
€625.12
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €508.23 |
*price indicative
- RS Stock No.:
- 230-4989
- Mfr. Part No.:
- 7445000
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Series | DK 7445 | |
| Product Type | Server Rack | |
| Frame Type | 2 Post | |
| Rack Unit | 45U | |
| Material | Steel | |
| Colour | Grey | |
| Overall Height | 2122mm | |
| Weight | 20.8kg | |
| Standards/Approvals | No | |
| Overall Width | 550mm | |
| Overall Depth | 750mm | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Series DK 7445 | ||
Product Type Server Rack | ||
Frame Type 2 Post | ||
Rack Unit 45U | ||
Material Steel | ||
Colour Grey | ||
Overall Height 2122mm | ||
Weight 20.8kg | ||
Standards/Approvals No | ||
Overall Width 550mm | ||
Overall Depth 750mm | ||
- COO (Country of Origin):
- DE
Rittal Server Rack, Data Rack Distributor Type, 1500N Load Capacity - DK Series - 7445000
Keep your high-tech devices neatly organised and close at hand with this server rack from Rittal. You can move it around without breaking a sweat, as the unit is on wheels. This helps you to quickly access equipment that needs maintenance or repairs. Thanks to its load capacity of up to 1500N, you can count on it to carry the weight of heavy components.
Features & Benefits
• Open-frame design promotes good ventilation to prevent overheating
• Optional floor anchoring lets you keep it securely in place
Applications
• Medical and health centres
• IT facilities
• Automated assembly lines
• Power utilities
What material is this server rack frame made of?
The frame is made of durable sheet steel that resists impact and wear. This makes it a practical choice for industrial workplaces.
Related links
- Rittal DK 7396 Series with 2 Post Frame 750 mm, 1722 mm Height 550 mm
- Rittal DK 7391 Series with 2 Post Frame 750 mm, 1500 mm Height 550 mm
- Rittal DATARACK Series with 2 Post Frame 750 mm, 1899 mm Height 550 mm
- Schneider Electric PanelSeT Accessoires Series 2101 mm, 2200 mm Height 800 mm
- RS PRO with 2 Post Frame 1953 mm Height
- RS PRO with 2 Post Frame 620 mm Height
- RS PRO with 2 Post Frame 400 mm, 1731 mm Height 465 mm
- nVent SCHROFF LABRACK Series with 2 Post Frame 710 mm, 1856 mm Height 600 mm
