Schneider Electric PanelSeT Accessoires Series, Grey 45 U Steel Server Rack , 2.101 m, 2.2 m Height 800 mm
- RS Stock No.:
- 211-0894
- Mfr. Part No.:
- NSYRSW45
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€1,525.51
(exc. VAT)
€1,876.38
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,525.51 |
*price indicative
- RS Stock No.:
- 211-0894
- Mfr. Part No.:
- NSYRSW45
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Server Rack | |
| Series | PanelSeT Accessoires | |
| Rack Unit | 45U | |
| Material | Steel | |
| Colour | Grey | |
| Overall Height | 2.2m | |
| Standards/Approvals | No | |
| Overall Width | 800mm | |
| Overall Depth | 2.101m | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Server Rack | ||
Series PanelSeT Accessoires | ||
Rack Unit 45U | ||
Material Steel | ||
Colour Grey | ||
Overall Height 2.2m | ||
Standards/Approvals No | ||
Overall Width 800mm | ||
Overall Depth 2.101m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Schneider Electric spacial SF 19" swing rack used for enclosure nominal dimensions 2200 mm. The permanent permissible load capacity is 3.75 kg per unit with a maximum of 150 kg. Thd surface finish of rack is done with the zinc coating. The colour of
The material used for the Swing rack is steel
The mounting location is on structure of enclosure
Related links
- Schneider Electric PanelSeT Accessoires Series Steel Server Rack , 2000 mm Height 800 mm
- Schneider Electric PanelSeT Accessoires Series Steel Server Rack , 1800 mm Height 800 mm
- nVent SCHROFF Varistar Series 2200 mm Height 800 mm
- Schneider Electric PanelSeT Series 25 U Steel Server Rack , 1200 mm Height 800 mm
- Schneider Electric PanelSeT Series 20 U Steel Server Rack , 1000 mm Height 800 mm
- Schneider Electric PanelSeT Accessoires Series 21 U Steel Server Rack 1000 mm Height
- Schneider Electric PanelSeT Accessoires Series 29 U Steel Server Rack 1400 mm Height
- Schneider Electric PanelSeT Accessoires Series 33 U Steel Server Rack 1600 mm Height
