Rittal TX Cablenet Series, RAL 7035 42 U Sheet Steel Server Rack , 2 m Height
- RS Stock No.:
- 230-5211
- Mfr. Part No.:
- 7888100
- Manufacturer:
- Rittal
Discontinued
- RS Stock No.:
- 230-5211
- Mfr. Part No.:
- 7888100
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Series | TX Cablenet | |
| Colour | RAL 7035 | |
| Rack Unit | 42 U | |
| Material | Sheet Steel | |
| Product Type | Server Rack | |
| Overall Height | 2 m | |
| Weight | 135 kg | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Series TX Cablenet | ||
Colour RAL 7035 | ||
Rack Unit 42 U | ||
Material Sheet Steel | ||
Product Type Server Rack | ||
Overall Height 2 m | ||
Weight 135 kg | ||
- COO (Country of Origin):
- DE
Rittal TX Cablenet Series Server Rack, 2000 x 800 x 1000 mm, Floor Standing - 7888100
This server rack by Rittal is designed for high-traffic server storage requirements. With a large cabinet size of 2000 x 800 x 1000mm, it offers ample space for components and accessories. The floor-standing mounting type ensures stability, while the 42 U rack units provide sufficient capacity for multiple servers. The TX cablenet series ensures quality and reliability, making it an ideal choice for professional server installations.
Features & Benefits
• Vented doors for efficient cooling
• Site-variable cable routing for easy installation
• Safe cable entry with maintained bending radius
• Waterfall cable routing concept for convenient cable laying
• Easy access with removable side panels and doors
• Supports active and passive network components
• Compatible with TS and VX accessories
• Durable sheet steel construction with powder-coated finish
Applications
• Ideal for network server installations
• Suitable for data centres and server rooms
Can it support active network components?
Yes, the server rack is designed to support both active and passive network components for seamless operations.
Is the cable routing concept user-friendly?
Yes, the waterfall cable routing concept ensures simple and safe cable routing, making installation hassle-free.
Will the rack fit in standard server rooms?
Yes, the server rack dimensions are standard and suitable for most server room setups.
Related links
- Rittal TX CableNet Series 800 mm
- Rittal TX Cablenet Series RAL7035 42U Sheet Steel Server Rack , 2000 x 800 x 1000mm
- Rittal TX Cablenet Series 47 U Server Rack
- Rittal TX Series with Open Frame Frame 1000 mm, 2000 mm Height 800 mm
- Rittal VX25 Series with Swing Frame 2000 mm Height 800 mm
- Rittal VX25 Series with Swing Frame 2000 mm Height 600 mm
- nVent SCHROFF Varistar CP Series with Standard Frame Grey 42 U Steel Server Rack 2000 mm Height 800
- nVent SCHROFF Varistar Series RAL 7035 42 U Steel Server Rack , 600 mm
