nVent SCHROFF Inpac Series with Case Frame, RAL 7030 4 U Steel Chassis , 434.5 mm
- RS Stock No.:
- 286-5374
- Mfr. Part No.:
- 10828159
- Manufacturer:
- nVent SCHROFF
Subtotal (1 unit)*
€253.55
(exc. VAT)
€311.87
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €253.55 |
*price indicative
- RS Stock No.:
- 286-5374
- Mfr. Part No.:
- 10828159
- Manufacturer:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Series | Inpac | |
| Product Type | Chassis | |
| Frame Type | Case | |
| Rack Unit | 4U | |
| Material | Steel | |
| Colour | RAL 7030 | |
| Weight | 15kg | |
| Standards/Approvals | RoHS, REACH, TSCA, Prop 65 | |
| Overall Depth | 434.5mm | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Series Inpac | ||
Product Type Chassis | ||
Frame Type Case | ||
Rack Unit 4U | ||
Material Steel | ||
Colour RAL 7030 | ||
Weight 15kg | ||
Standards/Approvals RoHS, REACH, TSCA, Prop 65 | ||
Overall Depth 434.5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The nVent-Schroff Chassis provides electronics protection for 19 inch and individual electronic assemblies and also can be used for desktop applications.
RoHS compliant
Related links
- nVent SCHROFF 483 mm 177.8 mm
- nVent SCHROFF 483 mm 177.8 mm
- nVent SCHROFF 314.5 mm
- nVent SCHROFF europac PRO Series 3 U Rack Mount Chassis Aluminium 175 mm Depth
- nVent SCHROFF Varistar Series RAL 7035 42 U Steel Server Rack , 600 mm
- nVent SCHROFF Varistar Series Black RAL 7031 19 U Steel Server Rack , 600 mm
- nVent SCHROFF Varistar Series Black RAL 7031 42 U Steel Server Rack , 600 mm
- nVent SCHROFF Novastar Series Black RAL 7021 16 U Steel Server Rack 767 mm Height 553 mm
