Omron 400 V 3 kW Servo Motor, 2000 rpm, 47.7 Nm Max Output Torque
- RS Stock No.:
- 215-3494
- Mfr. Part No.:
- R88M-KH3K020F-S1
- Manufacturer:
- Omron
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 215-3494
- Mfr. Part No.:
- R88M-KH3K020F-S1
- Manufacturer:
- Omron
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Omron | |
Maximum Output Torque | 47.7 Nm | |
Supply Voltage | 400 V | |
Output Speed | 2000 rpm | |
Power Rating | 3 kW | |
Select all | ||
---|---|---|
Brand Omron | ||
Maximum Output Torque 47.7 Nm | ||
Supply Voltage 400 V | ||
Output Speed 2000 rpm | ||
Power Rating 3 kW | ||
Related links
- Omron 400 V 1 kW Servo Motor 3 Nm Max Output Torque
- Omron 400 V 2 kW Servo Motor 14.3 Nm Max Output Torque
- Omron 400 V 3 kW Servo Motor 14.3 Nm Max Output Torque
- Omron 400 V 1.5 kW Servo Motor 7.16 Nm Max Output Torque
- Omron 400 V 2 kW Servo Motor 47.7 Nm Max Output Torque
- Omron 400 V 5 kW Servo Motor 47.7 Nm Max Output Torque
- Omron 400 V 0.4 kW Servo Motor 5.73 Nm Max Output Torque
- Omron 400 V 2 kW Servo Motor 9.55 Nm Max Output Torque