Omron 400 V 2 kW Servo Motor, 2000 rpm, 14.3 Nm Max Output Torque, 35 mm Shaft Diameter

Subtotal (1 unit)*

€1,879.81

(exc. VAT)

€2,312.17

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,879.81

*price indicative

RS Stock No.:
215-3491
Mfr. Part No.:
R88M-KH2K020F-S1
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Maximum Output Torque

14.3Nm

Product Type

Servo Motor

Supply Voltage

400 V

Sub Type

AC Servo Motor

Output Speed

2000rpm

Power Rating

2kW

Stall Torque

28.6Nm

Mount Type

Flange

Shaft Diameter

35mm

Length

257mm

Shaft Length

76.8mm

Width

100 mm

Depth

228mm

Current Rating

5.5 A

Series

Accurax G5

Standards/Approvals

No

Rotor Inertia

57.8kg.m²

The Omron G5 high inertia motors are perfectly integrated into the new Sysmac automation platform. The servo is fully configured through the one software Sysmac Studio that includes configuration, programming, simulation and monitoring for the complete machine. The built-in EtherCAT connectivity with the distributed clock functionality allows accurate synchronisation between all servos with less than 1μ jitter. Accurax G5 also simplifies your mechanical and electrical design by including double registration input, full closed loop and multi-drive safety functionality.

Built-in safety: multi-drives in a single safety relay circuit

Full closed loop

Double registration input

Related links