Omron 400 V 3 kW Servo Motor, 2000 rpm, 14.3 Nm Max Output Torque, 35 mm Shaft Diameter
- RS Stock No.:
- 215-7649
- Mfr. Part No.:
- R88M-KH3K020C-S1
- Manufacturer:
- Omron
Subtotal (1 unit)*
€3,256.64
(exc. VAT)
€4,005.67
(inc. VAT)
Temporarily out of stock
- Shipping from 29 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,256.64 |
*price indicative
- RS Stock No.:
- 215-7649
- Mfr. Part No.:
- R88M-KH3K020C-S1
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Maximum Output Torque | 14.3Nm | |
| Product Type | Servo Motor | |
| Supply Voltage | 400 V | |
| Sub Type | AC Servo Motor | |
| Output Speed | 2000rpm | |
| Power Rating | 3kW | |
| Stall Torque | 43Nm | |
| Mount Type | Flange | |
| Shaft Diameter | 35mm | |
| Shaft Length | 76.8mm | |
| Length | 276mm | |
| Width | 176 mm | |
| Depth | 228mm | |
| Current Rating | 8 A | |
| Series | Accurax G5 | |
| Standards/Approvals | No | |
| Rotor Inertia | 90.2kg.m² | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Maximum Output Torque 14.3Nm | ||
Product Type Servo Motor | ||
Supply Voltage 400 V | ||
Sub Type AC Servo Motor | ||
Output Speed 2000rpm | ||
Power Rating 3kW | ||
Stall Torque 43Nm | ||
Mount Type Flange | ||
Shaft Diameter 35mm | ||
Shaft Length 76.8mm | ||
Length 276mm | ||
Width 176 mm | ||
Depth 228mm | ||
Current Rating 8 A | ||
Series Accurax G5 | ||
Standards/Approvals No | ||
Rotor Inertia 90.2kg.m² | ||
The Omron G5 series high inertia AC servo motor ultra-light and compact size motor has standard and high inertia. It has low speed ripple and low torque ripple due to low torque cogging. It has high resolution serial encoder provided by 20 bits encoder with IP67 protection. It has rated output of 3.0 kW and rated speed 2000 rpm.
Rated torque 14.3 Nm
Related links
- Omron 400 V 2 kW Servo Motor 14.3 Nm Max Output Torque
- Omron 400 V 1 kW Servo Motor 14.3 Nm Max Output Torque
- Omron 400 V 3 kW Servo Motor 14.3 Nm Max Output Torque
- Omron 400 V 1.5 kW Servo Motor 7.16 Nm Max Output Torque
- Omron 400 V 3 kW Servo Motor 47.7 Nm Max Output Torque
- Omron 230 V ac 1 kW Servo Motor 14.3 Nm Max Output Torque, 22mm Shaft Diameter
- Omron 400 V 1.5 kW Servo Motor 14.3 Nm Max Output Torque
- Omron 400 V 0.4 kW Servo Motor 5.73 Nm Max Output Torque
