Kern YSC-04 Bow Shackle Cast Steel, 6.5 t
- RS Stock No.:
- 920-439
- Mfr. Part No.:
- YSC-04
- Manufacturer:
- Kern
Image representative of range
Subtotal (1 unit)*
€71.26
(exc. VAT)
€87.65
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €71.26 |
*price indicative
- RS Stock No.:
- 920-439
- Mfr. Part No.:
- YSC-04
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Shackle | |
| Material | Cast Steel | |
| Shackle Type | Bow Shackle | |
| Pin Type | Screw | |
| Safe Working Load | 6.5t | |
| Finish | Hot Dip Galvanised | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Shackle | ||
Material Cast Steel | ||
Shackle Type Bow Shackle | ||
Pin Type Screw | ||
Safe Working Load 6.5t | ||
Finish Hot Dip Galvanised | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Kern Shackle designed for robust load-bearing applications, featuring a hot-dipped galvanised cast steel bracket that ensures durability and reliability.
Constructed from high-strength cast steel for maximum durability
Curved edge design enhances performance and load distribution
Nominal load capacity of 1500 kg allows for heavy-duty use
CE mark certification guarantees compliance with safety standards
Dimensions of 28x60x73 mm provide a Compact design for easy integration
Packaging dimensions of 130x120x47 mm make for efficient storage and transport
Related links
- Kern YSC-01 Bow Shackle Cast Steel, 6.5 t
- Kern YSC-02 Bow Shackle Cast Steel, 6.5 t
- RS PRO Bow Shackle Alloy Steel, 6.5 t
- RS PRO Bow Shackle Zinc Plated Steel, 6.5 t
- RS PRO D-Shackle Alloy Steel, 6.5 t
- RS PRO Bow Shackle Alloy Steel, 8.5 t
- RS PRO Bow Shackle Alloy Steel, 9.5 t
- RS PRO Bow Shackle Alloy Steel, 12 t
