CROSBY 05B0767 Bow Shackle Alloy Steel, 1 t

Subtotal (1 unit)*

€160.62

(exc. VAT)

€197.56

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 07 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€160.62

*price indicative

RS Stock No.:
123-9963
Mfr. Part No.:
05B0767
Manufacturer:
CROSBY
Find similar products by selecting one or more attributes.
Select all

Brand

CROSBY

Product Type

Shackle

Material

Alloy Steel

Shackle Type

Bow Shackle

Pin Type

Screw Pin

Safe Working Load

1t

Finish

Zinc Plated

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
US

Swivel Hoist Rings - Crosby


Crosby swivel hoist rings are designed for sling and lifting applications to the highest of quality standards. These hoist rings are excellent with a large selection of thread sizes both metric and imperial.

Features and Benefits


360° swivel and 180° pivot action

100% individually proof tested to 21/2 times the Working Load Limit with certification and statistically magnetic particle inspected

Bolts are individually proof tested, secured with patented retaining ring which requires no modification to threads

Easy disassembly and assembly of hoist ring for thorough examination of all components

Top Washer Features:


Working Load Limit and recommended torque value stamped into each washer

Material: Alloy Steel - Quenched and Tempered

Safety factor: 5:1

Marking: Product Identification Code (PIC) for material traceability along with a working Load Limit

Yellow chromate finish

Application Information


Crosby Swivel hoists are ideal for all your lifting applications in engineered lifting systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy