Subtotal (1 unit)*
€16.94
(exc. VAT)
€20.84
(inc. VAT)
Temporarily out of stock
- 23 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.94 |
*price indicative
- RS Stock No.:
- 124-4810
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Material | Steel | |
| Product Type | Shackle | |
| Shackle Type | D-Shackle | |
| Pin Type | Screw Pin | |
| Safe Working Load | 750kg | |
| Shackle Diameter | 0.5in | |
| Jaw Width | 1in | |
| Pin Diameter | 15.8mm | |
| Finish | Galvanised | |
| Standards/Approvals | No | |
| Length | 8in | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Material Steel | ||
Product Type Shackle | ||
Shackle Type D-Shackle | ||
Pin Type Screw Pin | ||
Safe Working Load 750kg | ||
Shackle Diameter 0.5in | ||
Jaw Width 1in | ||
Pin Diameter 15.8mm | ||
Finish Galvanised | ||
Standards/Approvals No | ||
Length 8in | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS Pro Large Galvanised Dee Shackles
RS Pro Powertex steel large dee shackles for high loads. Suitable for a wide variety of applications such as tensioning wires, securing loads and lifting applications.
Features and Benefits
Powertex steel dee shackles for various applications
Forged alloy steel construction
Hot dip galvanised finish
Easy to inspect for damage
Shock absorbing
High resistance to abrasion
