RS PRO D-Shackle Alloy Steel, 750 kg

Subtotal (1 unit)*

€8.74

(exc. VAT)

€10.75

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€8.74

*price indicative

RS Stock No.:
124-4825
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Material

Alloy Steel

Product Type

Shackle

Shackle Type

D-Shackle

Pin Type

Screw Pin

Safe Working Load

750kg

Shackle Diameter

8mm

Jaw Width

14mm

Pin Diameter

9.5mm

Finish

Galvanised

Standards/Approvals

No

RoHS Status: Exempt

RS Pro Powertex Dee Shackles-Screw Pin


RS Pro Powertex steel dee shackles with screw pin closing. Suitable for a wide variety of applications such as tensioning wires, securing loads and lifting applications.

Features and Benefits


Powertex steel dee shackles for various applications

Forged alloy steel construction

Hot dip galvanised finish

Easy to inspect for damage

Shock absorbing

High resistance to abrasion

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy