Subtotal (1 unit)*
€42.09
(exc. VAT)
€51.77
(inc. VAT)
In Stock
- Plus 9 unit(s) shipping from 26 October 2026
- Plus 18 unit(s) shipping from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €42.09 |
*price indicative
- RS Stock No.:
- 124-4830
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Material | Alloy Steel | |
| Product Type | Shackle | |
| Shackle Type | D-Shackle | |
| Pin Type | Screw Pin | |
| Safe Working Load | 4.75t | |
| Shackle Diameter | 19mm | |
| Jaw Width | 32mm | |
| Pin Diameter | 22mm | |
| Finish | Galvanised | |
| Length | 63mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Material Alloy Steel | ||
Product Type Shackle | ||
Shackle Type D-Shackle | ||
Pin Type Screw Pin | ||
Safe Working Load 4.75t | ||
Shackle Diameter 19mm | ||
Jaw Width 32mm | ||
Pin Diameter 22mm | ||
Finish Galvanised | ||
Length 63mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS Pro Powertex Dee Shackles-Screw Pin
RS Pro Powertex steel dee shackles with screw pin closing. Suitable for a wide variety of applications such as tensioning wires, securing loads and lifting applications.
Features and Benefits
Powertex steel dee shackles for various applications
Forged alloy steel construction
Hot dip galvanised finish
Easy to inspect for damage
Shock absorbing
High resistance to abrasion
