Subtotal (1 unit)*
€1.41
(exc. VAT)
€1.73
(inc. VAT)
In Stock
- 460 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1.41 |
*price indicative
- RS Stock No.:
- 124-4848
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Shackle | |
| Material | Mild Steel | |
| Shackle Type | D-Shackle | |
| Pin Type | Screw Pin | |
| Shackle Diameter | 5mm | |
| Jaw Width | 10mm | |
| Pin Diameter | 5mm | |
| Finish | Electro Galvanised | |
| Length | 20mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Shackle | ||
Material Mild Steel | ||
Shackle Type D-Shackle | ||
Pin Type Screw Pin | ||
Shackle Diameter 5mm | ||
Jaw Width 10mm | ||
Pin Diameter 5mm | ||
Finish Electro Galvanised | ||
Length 20mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
This is not for lifting applications.
RS Pro Gavlanised Dee Shackles
RS Pro galvanised steel Dee shackles with screw pin closing. Suitable for a wide variety of applications such as tensioning wires or securing loads. Not suitable for lifting applications.
