SKF Shaft Alignment Tool TKSA 41/KIT360
- RS Stock No.:
- 308-763
- Mfr. Part No.:
- TKSA 41/KIT360
- Manufacturer:
- SKF
Subtotal (1 unit)*
€6,653.08
(exc. VAT)
€8,183.29
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6,653.08 |
*price indicative
- RS Stock No.:
- 308-763
- Mfr. Part No.:
- TKSA 41/KIT360
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Shaft Alignment Tool | |
| Dimensions | 530 x 110 x 360 mm | |
| Weight | 14.7kg | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Shaft Alignment Tool | ||
Dimensions 530 x 110 x 360 mm | ||
Weight 14.7kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
SKF Shaft Alignment Tool, 530x110x360mm Dimensions, 14.7kg Weight - TKSA 41/KIT360
This shaft alignment tool is a portable laser system designed to assist with precise shaft alignment tasks in industrial settings. It is intended for use where accurate alignment between rotating machinery components is required, particularly within automation, electrical and mechanical workflows. The unit is supplied by a recognised bearing and condition-monitoring manufacturer and is packaged for site mobility.
Features and Benefits:
• Lightweight transportable unit reduces handling effort 14.7 kg
• Robust construction supports repeated industrial use
• Laser-based alignment enables high-precision corrective actions
• Compact footprint suits confined installation areas
• Supplied as a complete kit for Rapid on-site deployment
• Robust construction supports repeated industrial use
• Laser-based alignment enables high-precision corrective actions
• Compact footprint suits confined installation areas
• Supplied as a complete kit for Rapid on-site deployment
Applications
• Suitable for aligning motors and pumps in production lines
• Ideal for routine maintenance in electrical drive systems
• Used with rotating equipment in process automation facilities
• Can be used for shaft repositioning during mechanical overhaul
• Ideal for routine maintenance in electrical drive systems
• Used with rotating equipment in process automation facilities
• Can be used for shaft repositioning during mechanical overhaul
What are the physical dimensions for planning storage and transport?
The kit measures 530x110x360mm, which helps determine case or shelf allocation and van space requirements.
How does the kit format assist field technicians during maintenance routines?
Being supplied as a full kit simplifies logistics by consolidating the alignment equipment into a single portable package ready for immediate use.
Is the tool intended for heavy industrial installations or lighter machinery?
The design and portability make it suitable across a range of industrial applications where laser alignment is required, from smaller motors to larger pump systems.
