SKF Shaft Alignment Tool TKSA 71/PRO

Subtotal (1 unit)*

€11,488.68

(exc. VAT)

€14,131.08

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€11,488.68

*price indicative

RS Stock No.:
308-956
Mfr. Part No.:
TKSA 71/PRO
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Measurement Range

0.07/10 μm

Product Type

Shaft Alignment Tool

Dimensions

610 x 265 x 430 mm

Weight

12.4kg

Material

Anodised Aluminium

RoHS Status: Exempt

COO (Country of Origin):
DE

SKF Shaft Alignment Tool, 0.07m to 10m Measurement Range, Hard Anodized Aluminium Material - TKSA 71/PRO


This shaft alignment tool is designed specifically for professional alignments in demanding industrial settings, offering exceptional accuracy and versatility. With an alignment measurement range of 0.07 to 10 m, it is crafted from hard anodised aluminium, ensuring durability and performance. Measuring 610 x 265 x 430 mm and weighing 12.4 kg, the tool is well-equipped to handle a variety of alignment tasks across different machinery setups.

Features & Benefits


• Ultra-compact measuring units facilitate use in narrow spaces
• Guided alignment processes simplify operations for users
• Automatic measurement mode enhances efficiency with only 40° rotation
• IP 67 protection safeguards against harsh industrial environments
• Comprehensive accessories support various alignment applications
• Bluetooth connectivity enables seamless operation with smartphones and tablets

Applications


• Ideal for aligning horizontal and vertical shafts
• Suitable for spacer shafts and machine trains
• Utilised in soft foot correction for optimal machinery performance
• Effective for precision measurement in automation and electrical setups

How does the tool perform in challenging environments?


The tool has an IP 67 rating, which protects it from dust and water ingress, making it suitable for use in harsh conditions commonly found in industrial settings.

What type of battery life can be expected during use?


The tool features a rechargeable 1000 mAh Li-ion battery that provides up to 8 hours of continuous operation between charges.

Can this equipment be used with various operating systems?


Yes, it is compatible with devices running a minimum of Android 9 or Apple iOS 9, enabling flexibility in device choice for alignment tasks.

What accessories are included with the tool?


The set includes a variety of accessories such as measuring units, shaft brackets, extension rods, and wireless charging pads to support comprehensive alignment procedures.

How can measurements be documented after alignment?


Measurements and alignment results can be automatically compiled into a .pdf report, allowing for easy documentation and sharing of alignment data.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy