Manorga Shelf Kit, 400 mm x 1.25m, 4.5 t Load

Subtotal (1 unit)*

€57.99

(exc. VAT)

€71.33

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€57.99

*price indicative

RS Stock No.:
218-020
Mfr. Part No.:
ZRNSUPCHARIOT1240
Manufacturer:
Manorga
Find similar products by selecting one or more attributes.
Select all

Brand

Manorga

Product Type

Shelf Kit

Sub Type

Shelf

Load Capacity

4.5t

Width

1.25m

Height

400mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR
The Manorga Trolley offers a variety of practical and customizable solutions for diverse transportation and storage needs. Designed with durability and flexibility in mind. Every model is made to handle substantial loads with ergonomic features for ease of use, making them essential tools for industrial and commercial applications.

A removable back for flexibility and ease of use

Epoxy powder coated blue RAL 5015

Other colours available on request

Easy to move provides valuable assistance on a daily basis

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy