Manorga Shelf Kit, 600 mm x 1.25m, 4.5 t Load
- RS Stock No.:
- 218-023
- Mfr. Part No.:
- ZBNVSUPCHARIOT4N1
- Manufacturer:
- Manorga
Subtotal (1 unit)*
€65.19
(exc. VAT)
€80.18
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €65.19 |
*price indicative
- RS Stock No.:
- 218-023
- Mfr. Part No.:
- ZBNVSUPCHARIOT4N1
- Manufacturer:
- Manorga
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Manorga | |
| Product Type | Shelf Kit | |
| Sub Type | Shelf | |
| Load Capacity | 4.5t | |
| Width | 1.25m | |
| Height | 600mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Manorga | ||
Product Type Shelf Kit | ||
Sub Type Shelf | ||
Load Capacity 4.5t | ||
Width 1.25m | ||
Height 600mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Manorga Trolley offers a variety of practical and customizable solutions for diverse transportation and storage needs. Designed with durability and flexibility in mind. Every model is made to handle substantial loads with ergonomic features for ease of use, making them essential tools for industrial and commercial applications.
A removable back for flexibility and ease of use
Epoxy powder coated blue RAL 5015
Other colours available on request
Easy to move provides valuable assistance on a daily basis
Related links
- Manorga Shelf Kit 4.5 t Load
- Manorga 1 Shelf Shelving System x 1.25m, 4.5 t Load
- Manorga 1 Shelf Shelving System x 1.5m, 4.5 t Load
- Manorga 1 Shelf Shelving System x 1m, 4.5 t Load
- Manorga Black RAL 2004 3 m x 1.82m 4.5 t Load
- Manorga RAL 7035 3 m x 1.82m 4.5 t Load
- Manorga RAL 7024 Sheet Steel Galvanised Shelving System 600 mm, 4.5 t Load
- Manorga RAL 7024 Sheet Steel Galvanised Shelving System 600 mm, 4.5 t Load
