Manorga Blue Sheet Steel Galvanised Shelving System, 2500 kg Load
- RS Stock No.:
- 336-451
- Mfr. Part No.:
- ZBGRIIND2512105D1
- Manufacturer:
- Manorga
Subtotal (1 unit)*
€662.77
(exc. VAT)
€815.21
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €662.77 |
*price indicative
- RS Stock No.:
- 336-451
- Mfr. Part No.:
- ZBGRIIND2512105D1
- Manufacturer:
- Manorga
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Manorga | |
| Product Type | Shelving System | |
| Sub Type | Shelf | |
| Load Capacity | 2500kg | |
| Material | Sheet Steel Galvanised | |
| Colour | Blue | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Manorga | ||
Product Type Shelving System | ||
Sub Type Shelf | ||
Load Capacity 2500kg | ||
Material Sheet Steel Galvanised | ||
Colour Blue | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Manorga FLIPLUS is a simple, expandable, and multi-level medium-duty storage solution. It offers versatility with accessory options, including plastic feet, welded metal feet, and galvanized metal feet, ensuring stability and adaptability for various storage needs.
Side cross brace
Multi tier installation
Related links
- Manorga Blue Sheet Steel Galvanised Shelving System, 2500 kg Load
- Manorga Blue Sheet Steel Galvanised Shelving System 2500 kg Load
- Manorga Blue Sheet Steel Galvanised Shelving System 2500 kg Load
- Manorga Blue Sheet Steel Galvanised Shelving System 2500 kg Load
- Manorga Blue Sheet Steel Galvanised Shelving System 2500 kg Load
- Manorga Blue Sheet Steel Galvanised Shelving System 2500 kg Load
- Manorga Blue Sheet Steel Galvanised Shelving System 2500 kg Load
- Manorga Blue Sheet Steel Galvanised Shelving System 6 mm, 2500 kg Load
