Manorga RAL 7024 Sheet Steel Galvanised Shelving System, 2.5 m x 2m, 1.2 m, 4.5 t Load

Subtotal (1 unit)*

€621.26

(exc. VAT)

€764.15

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€621.26

*price indicative

RS Stock No.:
336-500
Mfr. Part No.:
ZRRAYGRIL252060D2
Manufacturer:
Manorga
Find similar products by selecting one or more attributes.
Select all

Brand

Manorga

Product Type

Shelving System

Sub Type

Shelf

Load Capacity

4.5t

Width

2m

Height

2.5m

Depth

1.2m

Material

Sheet Steel Galvanised

Colour

RAL 7024

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR
The Manorga EPSIVOL is a fully customizable industrial shelving system designed for bulky items. It can be installed on multi-tier setups and features beams compatible with the Epsirack pallet rack, ensuring versatility and seamless integration.

Long span shelving

For semi heavy loads

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy