Treston Light Grey Bottom Shelf, 900 mm x 700mm, 500 mm, 40 kg Load
- RS Stock No.:
- 135-7299
- Distrelec Article No.:
- 180-16-388
- Mfr. Part No.:
- AT507
- Manufacturer:
- Treston
Subtotal (1 unit)*
€120.34
(exc. VAT)
€148.02
(inc. VAT)
In Stock
- Plus 13 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €120.34 |
*price indicative
- RS Stock No.:
- 135-7299
- Distrelec Article No.:
- 180-16-388
- Mfr. Part No.:
- AT507
- Manufacturer:
- Treston
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Treston | |
| Product Type | Bottom Shelf | |
| Sub Type | Modular Shelving | |
| Load Capacity | 40kg | |
| Height | 900mm | |
| Width | 700mm | |
| Depth | 500mm | |
| Colour | Light Grey | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Treston | ||
Product Type Bottom Shelf | ||
Sub Type Modular Shelving | ||
Load Capacity 40kg | ||
Height 900mm | ||
Width 700mm | ||
Depth 500mm | ||
Colour Light Grey | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FI
Lower Shelf for SAP Trolley
Lower shelf designed to fit the SAP Trolley by Treston®. Easy to secure and with good load capacity.
Related links
- RS PRO Black 5 Shelf Polypropylene Shelving Unit 390 mm, 40 kg Load
- Serious 10 mm 46 mm Dia. Adjustable Foot 40 kg Static Load Capacity
- RS PRO Light Grey 3 Shelf Shelving System 900 mm, 650 kg Load
- RS PRO Light Grey 3 Shelf Shelving System 900 mm, 650 kg Load
- RS PRO Light Grey 3 Shelf Shelving System 900 mm, 650 kg Load
- Treston 2 Shelf Shelf x 1.37m 200 kg Load
- Treston Grey Steel Shelf x 740mm 50 kg Load
- Treston Grey Steel Shelf x 89mm 50 kg Load
